ABLIC S-1222D30-E8T1U
| 제조업체 | |
| 제조사 품번 | S-1222D30-E8T1U |
| LCSC 번호 | C22009401 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 3V Positive Fixed Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| 데이터시트 | ABLIC S-1222D30-E8T1U |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | ABLIC | |
| 포장 | - | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 6.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 28V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | ABLIC | |
| 포장 | - | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 6.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 28V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
개요
The S-1222B/D Series, developed by using high-withstand voltage CMOS process technology, is a positive voltage regulator with a high-withstand voltage, low current consumption and high-accuracy output voltage, and has a built-in ON / OFF Circuit. The S-1222B/D Series operates at the maximum operation voltage of 28V and a low current consumption of 6.5 μA typo, and has a built-in low on-resistance output transistor which provides a very small dropout voltage and a large output current. Also, a built-in overcurrent protection circuit to limit overcurrent of the output transistor and a built-in thermal shutdown circuit to limit heat are included.
주요 특징
- Output voltage: 2.3V to 12.0V selectable in 0.1 V step
- Input voltage: 3.0 V to 28V
- Output voltage accuracy: ±1.0% (Ta = +25°C)
- Current consumption: During operation: 6.5 μA typ. (Ta = +25°C); During power-off: 0.1 μA typ. (Ta = +25°C)
- Output current: Possible to output 200 mA (at VIN ≥ VOUT(S) + 2.0 V)
- Input capacitor: A ceramic capacitor can be used. (1.0 μF or more)
- Output capacitor: A ceramic capacitor can be used. (1.0 μF to 100 μF)
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
- Built-in thermal shutdown circuit: Detection temperature 165°C typ.
- Built-in ON/ OFF circuit: Ensures long battery life.
- Discharge shunt function is available.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
응용 분야
- Constant-voltage power supply for industrial equipment
- Constant-voltage power supply for home electric appliance
- Constant-voltage power supply for smartcard
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | ABLIC | |
| 포장 | - | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 6.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 28V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | ABLIC | |
| 포장 | - | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 6.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 28V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
개요
The S-1222B/D Series, developed by using high-withstand voltage CMOS process technology, is a positive voltage regulator with a high-withstand voltage, low current consumption and high-accuracy output voltage, and has a built-in ON / OFF Circuit. The S-1222B/D Series operates at the maximum operation voltage of 28V and a low current consumption of 6.5 μA typo, and has a built-in low on-resistance output transistor which provides a very small dropout voltage and a large output current. Also, a built-in overcurrent protection circuit to limit overcurrent of the output transistor and a built-in thermal shutdown circuit to limit heat are included.
주요 특징
- Output voltage: 2.3V to 12.0V selectable in 0.1 V step
- Input voltage: 3.0 V to 28V
- Output voltage accuracy: ±1.0% (Ta = +25°C)
- Current consumption: During operation: 6.5 μA typ. (Ta = +25°C); During power-off: 0.1 μA typ. (Ta = +25°C)
- Output current: Possible to output 200 mA (at VIN ≥ VOUT(S) + 2.0 V)
- Input capacitor: A ceramic capacitor can be used. (1.0 μF or more)
- Output capacitor: A ceramic capacitor can be used. (1.0 μF to 100 μF)
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
- Built-in thermal shutdown circuit: Detection temperature 165°C typ.
- Built-in ON/ OFF circuit: Ensures long battery life.
- Discharge shunt function is available.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
응용 분야
- Constant-voltage power supply for industrial equipment
- Constant-voltage power supply for home electric appliance
- Constant-voltage power supply for smartcard
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

