LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

Aimtec AMER60E-55110ZX12-NA

Produttore
Cod. Prod.
AMER60E-55110ZX12-NA
Cod. LCSC
C21893524
Imballo
-
Numero Cliente
Attr. chiave
LED Drivers (Off-Board) RoHS
Scheda TecnicaAimtec AMER60E-55110ZX12-NA
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

Aimtec’s AMER60E-Z series is a 60W AC/DC LED driver featuring a constant current output mode and an always-on 12V auxiliary output, targeting LED lighting applications. The driver has an input voltage range from 90 - 305VAC and has an output voltage range of 5 to 55V at 1.1A. Thanks to its high efficiency of 89% and its fan less design, the LED driver can operate safely at an ambient temperature range between -40 and +60 ℃ under free air convection. Low output ripple & noise as well as continuous short circuit protection as well as the driver’s IP67 metal housing makes this series great for both indoor and outdoor applications.

Caratteristiche

Traduzione AI
  • Accurate Constant Current Output ±5%
  • Active Power Factor Correction
  • IP67 design for indoor/outdoor
  • Short Circuit, Over Current, Over voltage, Over Temperature Protection
  • High Efficiency: Up to 89%
  • Always-on 12V auxiliary output

Applicazioni

Traduzione AI
  • Lighting