LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TOREX XCL209A173DR product image
Immagini a scopo illustrativo

TOREX XCL209A173DR

Produttore
Cod. Prod.
XCL209A173DR
Cod. LCSC
C21761158
Imballo
-
Numero Cliente
Attr. chiave
Step-down type 2V~6V DC DC Converters RoHS
Scheda TecnicaTOREX XCL209A173DR
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreTOREX
Imballo-
FunctionStep-down type
Number of Outputs1
Iout400mA
Output Voltage Accuracy±2%
Height1.05mm
Frequency - Switching3MHz
Operating Temperature-40℃~+85℃
Quiescent Supply Current1uA
Voltage - Supply2V~6V
Conversion Efficiency90%
FeaturesLight load efficient mode;Programmable output voltage;Under Voltage Protection;Over Current Protection;Short Circuit Protection
Length2.5mm
Width2.15mm

Descrizione

Traduzione AI

The XCL208/XCL209 series is a synchronous step-down micro DC/DC converter which integrates an inductor and a control IC in one tiny package (2.5mm × 2.15mm, h = 1.05mm). A stable power supply with an output current of 400mA is configured using only two capacitors connected externally. An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. A wide operating voltage range of 1.8V (2.0V) to 6.0V enables support for applications that require an alkaline battery (2-cell) or AC adapter (5V) power supply. An internally fixed output voltage (0.8V to 4.0V) or an externally set output voltage can be selected. The XCL208/XCL209 series uses synchronous rectification at an operating frequency of 3.0MHz. PWM control (XCL208) or automatic PWM/PFM switching control (XCL209) can be selected. The XCL208 series has a fixed frequency, enabling the suppression of output ripple. The XCL209 series achieves high efficiency while holding down output ripple across the full range of loads, from light to heavy, enabling the extension of battery operation time. Soft start and on/off functions with CL discharge are provided, and the IC can be put in the standby state by inputting a Low level signal into the CE pin.

Caratteristiche

Traduzione AI
  • Fixed Output Voltage: 0.8V - 4.0V (±2.0%)
  • High Efficiency: 90% (VIN = 4.2V, VOUT = 3.3V)
  • Output Current: 400mA
  • Oscillation Frequency: 3.0MHz (±15%)
  • CE Function: Active High Soft-start Circuit Built-in, CL High Speed Auto Discharge
  • Current Limiter Built-in (Constant Current & Latching)
  • Control Mode: PWM (XCL208), PWM/PFM (XCL209)
  • Operating Temperature Range: -40°C - 85°C
  • Package: USP-10B03
  • EU RoHS Compliant, Pb Free

Applicazioni

Traduzione AI
  • Mobile phones, Smart phones
  • Bluetooth Headsets
  • Tablet PCs
  • PND
  • PC peripheral devices
  • DSC, Camcorders