LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

Enclustra MA-ZX3-20-1C-D9-R7.1

Produttore
Cod. Prod.
MA-ZX3-20-1C-D9-R7.1
Cod. LCSC
C21741223
Imballo
-
Numero Cliente
Attr. chiave
Microcontrollers, Microprocessor, FPGA Modules
Scheda TecnicaEnclustra MA-ZX3-20-1C-D9-R7.1
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

The Mars ZX3 SoC module combines the Xilinx Zynq -7020 All Programmable SoC (System-on-Chip) device with fast DDR3 SDRAM, NAND flash, quad SPI flash, a Gigabit Ethernet PHY, USB 2.0 On-The-Go PHY and a real-time clock, forming a complete and powerful embedded processing system. The SO-DIMM form factor allows space-saving hardware designs and quick and simple integration of the module into the target application. The use of the Mars ZX3 SoC module, in contrast to building a custom SoC hardware, significantly reduces development effort and redesign risk and improves time-to-market for the embedded system. Together with Mars base boards, the Mars ZX3 SoC module allows the user to quickly build a system prototype and start with application development. The Enclustra Build Environment [15] is available for the Mars ZX3 SoC module. This build system allows the user to quickly set up and run Linux on any Enclustra SoC module. It allows the user to choose the desired target and download all the required binaries, such as bitstream and FSBL (First Stage Boot Loader). It downloads and compiles all required software, such as U-Boot, Linux, and BusyBox based root file system.

Applicazioni

Traduzione AI
  • Communication applications
  • Embedded processing systems
  • Rapid prototyping
  • Application development
  • Linux system operation