LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

Luminus Devices MP-5050-240H-50-80

제조업체
제조사 품번
MP-5050-240H-50-80
LCSC 번호
C21529236
포장
-
고객 번호
주요 제원
660lm 80 5000K 6.2V 5.28W Cold White -40℃~+105℃ LED White Lighting RoHS
데이터시트Luminus Devices MP-5050-240H-50-80
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Optoelectronics/LED White Lighting
제조업체Luminus Devices
포장-
Lumens660lm
CRI Color Rendering Index80
Color Temperature5000K
Wavelength - Dominant-
Height0.7mm
Voltage - Forward(Vf)6.2V
Viewing Angle120°
Power(Watts)5.28W
Illumination ColorCold White
Operating Temperature-40℃~+105℃
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

Luminus mid-power LEDs are lighting-grade solutions designed for high-performance general lighting applications. These advanced LEDs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus mid-power LEDs are among the most reliable light sources available. They have passed a series of rigorous environmental and mechanical stress tests — including mechanical shock, vibration, thermal cycling, and humidity testing — making them fully suitable for a wide range of high-performance, high-efficiency lighting applications. Luminus 5050 mid-power LEDs are RoHS compliant and are free of restricted materials including lead, mercury, cadmium, hexavalent chromium, polybrominated biphenyls (PBB), and polybrominated diphenyl ethers (PBDE).

주요 특징

AI 번역
  • High luminous efficacy
  • Low thermal resistance
  • Compatible with automatic pick-and-place equipment
  • Compatible with infrared reflow soldering process
  • RoHS and REACH compliant

응용 분야

AI 번역
  • Downlight
  • Architectural Lighting