Luminus Devices CLM-14-57-80-36-AA40-F5-2
| Produttore | |
| Cod. Prod. | CLM-14-57-80-36-AA40-F5-2 |
| Cod. LCSC | C21288965 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 3035lm 5700K 80 120° 16.6W 32.8V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Scheda Tecnica | Luminus Devices CLM-14-57-80-36-AA40-F5-2 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices | |
| Imballo | - | |
| Lumens | 3035lm | |
| Color Temperature | 5700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Power(Watts) | 16.6W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 32.8V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices | |
| Imballo | - | |
| Lumens | 3035lm | |
| Color Temperature | 5700K | |
| CRI Color Rendering Index | 80 |
| Tipo | Descrizione | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 16.6W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 32.8V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
Descrizione
Luminus Chip-on-Board (COB) LED series delivers complete lighting-grade solutions for high-performance illumination applications. The selection spans a wide lumen range from less than 300 lm to over 25000 lm, covers all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus COB LEDs are among the most reliable light sources available, having passed a comprehensive series of rigorous environmental and mechanical stress tests — including mechanical shock, vibration, thermal cycling, and humidity testing. Only devices that pass these tests meet the standards for use in a broad range of lighting applications, including some of the most demanding commercial applications. Luminus COB LEDs provide fully qualified LM80 test data and TM21 lifetime test results, demonstrating lumen maintenance of 50000 hours or longer to meet even the most challenging demands.
Caratteristiche
- High light output and high efficiency, typical values: exceeding 2300 lm, 139 LPW at 3000K, 90 CRI, Tj = 85°C; exceeding 2945 lm, 177 LPW at 5000K, 70 CRI, Tj = 85°C
- Color temperature range: 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- AccuWhite high color rendering, typical 97 CRI for most color temperatures
- 3 SDCM color binning standard, optional 2 SDCM binning
- Excellent light emission uniformity and color angular consistency
- Superior long-term color stability
- Outstanding thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
- UL certified, file number E465703
Applicazioni
- Spotlight/Track Lighting
- Downlight
- Retail Lighting
- Hospitality Lighting
- Architectural and Accent Lighting
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices | |
| Imballo | - | |
| Lumens | 3035lm | |
| Color Temperature | 5700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Power(Watts) | 16.6W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 32.8V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices | |
| Imballo | - | |
| Lumens | 3035lm | |
| Color Temperature | 5700K | |
| CRI Color Rendering Index | 80 |
| Tipo | Descrizione | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 16.6W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 32.8V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
Descrizione
Luminus Chip-on-Board (COB) LED series delivers complete lighting-grade solutions for high-performance illumination applications. The selection spans a wide lumen range from less than 300 lm to over 25000 lm, covers all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus COB LEDs are among the most reliable light sources available, having passed a comprehensive series of rigorous environmental and mechanical stress tests — including mechanical shock, vibration, thermal cycling, and humidity testing. Only devices that pass these tests meet the standards for use in a broad range of lighting applications, including some of the most demanding commercial applications. Luminus COB LEDs provide fully qualified LM80 test data and TM21 lifetime test results, demonstrating lumen maintenance of 50000 hours or longer to meet even the most challenging demands.
Caratteristiche
- High light output and high efficiency, typical values: exceeding 2300 lm, 139 LPW at 3000K, 90 CRI, Tj = 85°C; exceeding 2945 lm, 177 LPW at 5000K, 70 CRI, Tj = 85°C
- Color temperature range: 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- AccuWhite high color rendering, typical 97 CRI for most color temperatures
- 3 SDCM color binning standard, optional 2 SDCM binning
- Excellent light emission uniformity and color angular consistency
- Superior long-term color stability
- Outstanding thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
- UL certified, file number E465703
Applicazioni
- Spotlight/Track Lighting
- Downlight
- Retail Lighting
- Hospitality Lighting
- Architectural and Accent Lighting
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

