Luminus Devices CBT-140-WDH-L16-QB220
| 제조업체 | |
| 제조사 품번 | CBT-140-WDH-L16-QB220 |
| LCSC 번호 | C21288027 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 2260lm 5700K 92 3.6V Cold White LED COBs, Engines, Modules, Strips RoHS |
| 데이터시트 | Luminus Devices CBT-140-WDH-L16-QB220 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | Luminus Devices | |
| 포장 | - | |
| Lumens | 2260lm | |
| Color Temperature | 5700K | |
| CRI Color Rendering Index | 92 | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 3.6V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | Luminus Devices | |
| 포장 | - | |
| Lumens | 2260lm | |
| Color Temperature | 5700K | |
| CRI Color Rendering Index | 92 |
| 타입 | 설명 | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 3.6V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Extremely high light output from a 14mm² circular source: up to 5000 lumens in white
- Circular emission aperture provides optimal matching with circular optical systems and narrow-beam projectors
- Unencapsulated package maintains small étendue for simplified narrow-beam optical system design
- Chip-on-board package ensures straightforward system assembly with optimal thermal performance for high-power devices
- Integrated thermistor enables consistent temperature monitoring during operation for high system reliability
- High thermal conductivity package — junction-to-heatsink thermal resistance less than 0.25°C/W
- Variable drive current: 1A to 28A
- High CRI (typical 92), daylight color temperature for natural illumination
- Environmentally friendly: RoHS compliant
응용 분야
AI 번역
- Architectural and entertainment lighting
- Microscopy
- Fiber-coupled illumination
- Spotlights
- Medical lighting
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 120.9288 | $ 120.93 |
| 200+ | $ 48.2514 | $ 9650.28 |
| 500+ | $ 46.6399 | $ 23319.95 |
| 1,000+ | $ 45.8426 | $ 45842.60 |
표준 패키지50/Full Tray | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | Luminus Devices | |
| 포장 | - | |
| Lumens | 2260lm | |
| Color Temperature | 5700K | |
| CRI Color Rendering Index | 92 | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 3.6V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | Luminus Devices | |
| 포장 | - | |
| Lumens | 2260lm | |
| Color Temperature | 5700K | |
| CRI Color Rendering Index | 92 |
| 타입 | 설명 | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 3.6V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Extremely high light output from a 14mm² circular source: up to 5000 lumens in white
- Circular emission aperture provides optimal matching with circular optical systems and narrow-beam projectors
- Unencapsulated package maintains small étendue for simplified narrow-beam optical system design
- Chip-on-board package ensures straightforward system assembly with optimal thermal performance for high-power devices
- Integrated thermistor enables consistent temperature monitoring during operation for high system reliability
- High thermal conductivity package — junction-to-heatsink thermal resistance less than 0.25°C/W
- Variable drive current: 1A to 28A
- High CRI (typical 92), daylight color temperature for natural illumination
- Environmentally friendly: RoHS compliant
응용 분야
AI 번역
- Architectural and entertainment lighting
- Microscopy
- Fiber-coupled illumination
- Spotlights
- Medical lighting
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

