LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Bridgelux BXRC-27H1000-B-23 product image
Zdjęcia poglądowe

Bridgelux BXRC-27H1000-B-23

Producent
Nr części prod.
BXRC-27H1000-B-23
Nr LCSC
C21230619
Opak.
-
Numer Klienta
Klucz. cechy
766lm 2700K 97 120° 9.3W 26.5V Warm White LED COBs, Engines, Modules, Strips RoHS
Karta KatalogowaBridgelux BXRC-27H1000-B-23
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 12.225$ 12.23
200+$ 4.8779$ 975.58
400+$ 4.7154$ 1886.16
1,000+$ 4.6349$ 4634.90
Standardowa Obudowa200/Full Tray
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProducentBridgelux
Opak.-
Lumens766lm
Color Temperature2700K
CRI Color Rendering Index97
Viewing Angle120°
Power(Watts)9.3W
Wavelength - Dominant-
Voltage - Forward(Vf)26.5V
Illumination ColorWarm White
Operating Temperature-

Opis

Tłumaczenie AI

The Bridgelux Decor Series product line delivers unparalleled light quality with outstanding color rendering options, designed specifically for high-end niche applications. Featured LED products in this series are available for use with Bridgelux Vero Series COB products. Decor Series Ultra products offer a high CRI of up to 97, ideal for the most luxurious retail stores and world-renowned museums. Decor Series Food products provide color points developed specifically for the unique needs of the food, grocery, and restaurant industries. These products accentuate the distinctive colors and subtle textures of meat and bread, making them an essential choice for any butcher shop or bakery. Decor Series Specialty products offer color points developed specifically for the healthcare and entertainment industries. The 5600K color point combined with a CRI of 90 delivers the bright white light required by these industries. The Vero platform represents a revolutionary advancement in COB light source technology and innovation. Vero simplifies luminaire design and manufacturing, improves light quality, and defines a platform for future feature integration. Vero Series products are available in four different LES configurations, carefully engineered for reliable operation across a wide current range, providing new flexibility for luminaire design optimization. These industry-leading arrays deliver increased lumen density for better beam control and precision lighting, featuring 2 and 3 SDCM color control standards for clean, consistent, and uniform illumination. Vero also includes an on-board connector port for solder-free electrical interconnection, along with easy-to-use mounting features that support plug-and-play installation.

Funkcje

Tłumaczenie AI
  • Decor Series Ultra typical CRI of 97, minimum CRI of 95
  • Color point targeting for specific applications
  • Decor Series Ultra typical R9 value of 98 for excellent red and skin tone reproduction
  • 2 and 3 SDCM color control
  • Reliable operation up to 2x nominal drive current
  • Radial die pattern for increased lumen density
  • Thermally isolated pad
  • On-board connector port
  • Product number marking on top
  • Wide suitability for indoor lighting applications requiring advanced color rendering technology
  • Flexibility to meet application-driven lighting design requirements
  • High-quality true color reproduction
  • Uniform, consistent white light
  • Design optimization flexibility
  • Improved optical control
  • Enhanced ease of use and manufacturability
  • Solder-free connection for plug-and-play installation and field upgrades
  • Improved inventory management and quality control