LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

VISHAY VS-C5PH6012L-N3

Produttore
Cod. Prod.
VS-C5PH6012L-N3
Cod. LCSC
C20846885
Imballo
TO-247AD
Numero Cliente
Attr. chiave
1 Pair Common Cathode 30A 1.2kV 2.5V@30A TO-247AD Diode Arrays RoHS
Scheda TecnicaVISHAY VS-C5PH6012L-N3
Parti alternative2
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ProduttoreVISHAY
ImballoTO-247AD
Non-Repetitive Peak Forward Surge Current240A
Diode Configuration1 Pair Common Cathode
Current - Rectified30A
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse(Vr)1.2kV
Voltage - Forward(Vf@If)2.5V@30A
Reverse Leakage Current (Ir)50uA@1200V

Descrizione

Traduzione AI

This rectifier features a unique combination of low conduction and switching losses, making it ideal for high-frequency converters, including soft-switching and resonant topologies. Designed to boost efficiency in EV charging station power factor correction and output rectification stages, solar inverter boost stages, and UPS applications, these devices are well-suited for use alongside MOSFETs or high-speed IGBTs.

Caratteristiche

Traduzione AI
  • Ultra-fast recovery with optimized reverse recovery charge Qrr
  • Balanced forward voltage drop and switching losses
  • Optimized for high-speed operation
  • Maximum operating junction temperature of 175℃
  • Polyimide passivation

Applicazioni

Traduzione AI
  • High-frequency converters
  • Power factor correction and output rectification stages for EV charging stations
  • Boost stages for solar inverters
  • UPS applications