TI TPS3851G33SQDRBRQ1
| 제조업체 | |
| 제조사 품번 | TPS3851G33SQDRBRQ1 |
| LCSC 번호 | C2066732 |
| 포장 | SON-8-EP(3x3) |
| 고객 번호 | |
| 주요 제원 | TPS3851-Q1 High-Accuracy Voltage Monitor with Integrated Watchdog Timer |
| 데이터시트 | TI TPS3851G33SQDRBRQ1 |
| RoHS 준수 | 2개 문서 이용 가능 |
| 대체 부품 | 5 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| 제조업체 | TI | |
| 포장 | SON-8-EP(3x3) | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 10uA | |
| Voltage - Supply | 1.6V~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.3V | |
| Number of Voltages Monitored | 1 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| 제조업체 | TI | |
| 포장 | SON-8-EP(3x3) | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Function | Watchdog timer;Manual reset input |
| 타입 | 설명 | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 10uA | |
| Voltage - Supply | 1.6V~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.3V | |
| Number of Voltages Monitored | 1 |
개요
The TPS3851-Q1 device combines a precision voltage monitor and a programmable watchdog timer. The TPS3851-Q1 comparator can achieve an accuracy of 0.8% (from -40°C to +125°C) for the undervoltage (VITN) threshold on the VDD pin. The TPS3851-Q1 also includes high-precision hysteresis related to the undervoltage threshold, making it an ideal choice for systems with small tolerances. The RESET delay of this monitor has a high-precision delay time with an accuracy of 15%. The TPS3851-Q1 includes a programmable window watchdog timer, which is widely applicable to various applications. The dedicated watchdog output (WDO) helps improve the resolution, thereby helping to determine the root cause of fault conditions. The watchdog timeout can be programmed through an external capacitor, or the factory-programmed default delay settings can be used. The watchdog can be disabled through a logic pin to avoid unexpected watchdog timeouts during the development process. The TPS3851-Q1 is available in a small 3.00mm × 3.00mm, 8-pin VSON package. The TPS3851-Q1 has wettable flanks for easy optical inspection.
주요 특징
- AEC-Q100 qualified with the following characteristics:
- Device temperature grade 1: -40°C to 125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Input voltage range: VDD = 1.6V to 6.5V
- 0.8% voltage threshold accuracy
- Low supply current: IDD = 10μA (typical)
- User-programmable watchdog timeout
- Factory-programmed precision watchdog and reset timer
- Manual reset input (MR)
- Open-drain output
- High-accuracy undervoltage monitoring
- Supports common voltage rails from 1.8V to 5.0V
- Supports 4% and 7% undervoltage thresholds
- 0.5% hysteresis
- Watchdog disable function
- Small 3mm×3mm 8-pin VSON package
응용 분야
- Surround view system ECU
- Vehicle occupant detection sensor
- ADAS domain controller
- Automotive DC/DC converter
- Automotive front camera
- Automotive center information display
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 3.402 | $ 3.40 |
| 10+ | $ 2.9107 | $ 29.11 |
| 30+ | $ 2.6188 | $ 78.56 |
| 100+ | $ 2.3237 | $ 232.37 |
| 500+ | $ 2.1875 | $ 1093.75 |
| 1,000+ | $ 2.1259 | $ 2125.90 |
표준 패키지3000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| 제조업체 | TI | |
| 포장 | SON-8-EP(3x3) | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 10uA | |
| Voltage - Supply | 1.6V~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.3V | |
| Number of Voltages Monitored | 1 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| 제조업체 | TI | |
| 포장 | SON-8-EP(3x3) | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Function | Watchdog timer;Manual reset input |
| 타입 | 설명 | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 10uA | |
| Voltage - Supply | 1.6V~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.3V | |
| Number of Voltages Monitored | 1 |
개요
The TPS3851-Q1 device combines a precision voltage monitor and a programmable watchdog timer. The TPS3851-Q1 comparator can achieve an accuracy of 0.8% (from -40°C to +125°C) for the undervoltage (VITN) threshold on the VDD pin. The TPS3851-Q1 also includes high-precision hysteresis related to the undervoltage threshold, making it an ideal choice for systems with small tolerances. The RESET delay of this monitor has a high-precision delay time with an accuracy of 15%. The TPS3851-Q1 includes a programmable window watchdog timer, which is widely applicable to various applications. The dedicated watchdog output (WDO) helps improve the resolution, thereby helping to determine the root cause of fault conditions. The watchdog timeout can be programmed through an external capacitor, or the factory-programmed default delay settings can be used. The watchdog can be disabled through a logic pin to avoid unexpected watchdog timeouts during the development process. The TPS3851-Q1 is available in a small 3.00mm × 3.00mm, 8-pin VSON package. The TPS3851-Q1 has wettable flanks for easy optical inspection.
주요 특징
- AEC-Q100 qualified with the following characteristics:
- Device temperature grade 1: -40°C to 125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Input voltage range: VDD = 1.6V to 6.5V
- 0.8% voltage threshold accuracy
- Low supply current: IDD = 10μA (typical)
- User-programmable watchdog timeout
- Factory-programmed precision watchdog and reset timer
- Manual reset input (MR)
- Open-drain output
- High-accuracy undervoltage monitoring
- Supports common voltage rails from 1.8V to 5.0V
- Supports 4% and 7% undervoltage thresholds
- 0.5% hysteresis
- Watchdog disable function
- Small 3mm×3mm 8-pin VSON package
응용 분야
- Surround view system ECU
- Vehicle occupant detection sensor
- ADAS domain controller
- Automotive DC/DC converter
- Automotive front camera
- Automotive center information display
C2066732 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 대체 유형 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|---|
| TPS3851G33EQDRBRQ1 | TI | 유사 제품 | VDFN-8-EP(3x3) | 4 | $ 1.9201 | ||
| TPS3852H33DRBT | TI | 유사 제품 | VSON-8-EP(3x3) | 3 | $ 1.937 | ||
| TPS3851G33EDRBR | TI | 유사 제품 | SON-8(3x3) | 4 | $ 1.1615 | ||
| TPS3851H33SQDRBRQ1 | TI | 유사 제품 | VDFN-8-EP(3x3) | 3 | $ 2.4023 | ||
| TPS3851H33EDRBR | TI | 유사 제품 | SON-8(3x3) | 478 | $ 1.1668 |