LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

STC Micro STC32G12K128-35I-TSSOP20

Producent
STC MicroAsian Brands
Nr części prod.
STC32G12K128-35I-TSSOP20
Nr LCSC
C20611527
Opak.
TSSOP-20
Numer Klienta
Klucz. cechy
Automotive-grade 32-bit 8051 microcontroller
Karta KatalogowaSTC Micro STC32G12K128-35I-TSSOP20
Zgodność z RoHS2 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProducentSTC Micro
Opak.TSSOP-20
ADC (Bit)12bit
Number of I/O60
Operating Temperature-40℃~+85℃
Voltage - Supply1.9V~5.5V
Program Memory TypeFLASH
CPU Core51 Series
Program Storage Size128KB
Core Size32 Bit
CPU Maximum Speed35MHz
Oscillator TypeBuilt-in+External

Funkcje

Tłumaczenie AI
  • Operating voltage: 2.0V ~ 5.5V
  • Operating frequency: 0 ~ 48MHz
  • Internal high-precision clock: ±1% temperature drift (-40℃ ~ +85℃), ±0.3% at room temperature
  • Internal 32KHz low-speed crystal oscillator
  • Large-capacity general-purpose RAM: 8K bytes
  • Large-capacity dedicated RAM: 4K bytes
  • Large-capacity DataFlash/EEPROM: 45K bytes
  • USB direct download and emulation support
  • USB-CDC serial communication support
  • Hardware USB support
  • USB-HID support
  • USB direct power supply support
  • Low-power mode support: idle mode and power-down mode
  • External interrupt support: all I/O pins, rising edge/falling edge/high level/low level trigger
  • Timer support: five 16-bit timers (T0/T1/T2/T3/T4), T0/T1/T2 support external counting
  • Programmable clock output support
  • Asynchronous serial port support: 4 full-duplex UART (UART1/2/3/4)
  • Synchronous serial port support: 2 SPI interfaces
  • I²C communication support
  • Comparator support: 2 channels
  • 12-bit high-precision ADC, 15 channels, up to 800K SPS
  • Hardware true random number generator support
  • Hardware CRC32 checksum support
  • DMA support: peripheral-to-memory and memory-to-peripheral
  • 4-channel advanced PWM timer support
  • 4-channel capture/compare unit support
  • Dead-band control support
  • Brake function support
  • PWM external fault detection support
  • 4-channel programmable counter array support
  • Internal 2.5V reference voltage source support
  • Low power consumption: typical <1.6mA @ 24MHz, power-down mode <0.4μA
  • Package: LQFP64/QFN64/LQFP48/QFN48/LQFP44/LQFP32/QFN32/PDIP40/TSSOP20
  • ESD: 8KV