LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

WIMA FKP1J011504B00MSSD

Hersteller
Herst.-Teilenr.
FKP1J011504B00MSSD
LCSC-Nr.
C20409612
Verp.
-
Kundennummer
Hauptmerkm.
1.5nF 630V -55℃~+105℃ ±20% Film Capacitors RoHS
DatenblattWIMA FKP1J011504B00MSSD
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Film Capacitors
HerstellerWIMA
Verp.-
Capacitance1.5nF
Voltage Rating630V
Operating Temperature-55℃~+105℃
Tolerance±20%

Beschreibung

KI-Übersetzung

Polypropylene (PP) capacitors for very high pulse applications, featuring metal foil electrodes with metallized internal series connections, PCM dimensions from 15mm to 52.5mm. Capacitance range 100pF to 4.7μF, rated voltage 400VDC to 6000VDC.

Merkmale

KI-Übersetzung
  • Extremely high pulse load capability
  • Self-healing function
  • Internal series connection
  • Extremely low dissipation factor
  • Negative capacitance variation with temperature
  • AEC-Q200 qualified
  • RoHS 2011/65/EU compliant

Anwendungen

KI-Übersetzung
  • Suitable for high-pulse and high-frequency applications, such as:
  • Switched-mode power supplies
  • Converters in drives and power electronics
  • Deflection systems in monitors and televisions
  • Electronic ballasts