LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

Littelfuse NSLR103H3Q2HET001

Produttore
Cod. Prod.
NSLR103H3Q2HET001
Cod. LCSC
C20349762
Imballo
-
Numero Cliente
Attr. chiave
NTC Thermistors
Scheda TecnicaLittelfuse NSLR103H3Q2HET001
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

NSLR series surface-mount, end-terminated chip thermistors are designed for hybrid substrates, ICs, and PCBs. They feature tin-plated metallization compatible with various bonding techniques, including wire bonding, epoxy, and soldering. Manufactured using processes and equipment that ensure extremely uniform dimensional parameters, these thermistors are particularly suited for use with automated handling and placement equipment. The NSLR series offers highly reliable construction and exceptional accuracy. Optional configurations include non-standard resistance values and tolerances, as well as tape-and-reel packaging. These thermistors are used in a wide range of industrial applications.

Caratteristiche

Traduzione AI
  • Surface mountable
  • Wide resistance range
  • Highly reliable construction
  • EIA size: 1206
  • Rated operating temperature up to 125℃
  • Compact size
  • Nickel barrier layer
  • Extremely high resistance accuracy

Applicazioni

Traduzione AI
  • Battery packs
  • Automotive electronics
  • Mobile communication devices
  • Consumer electronics
  • Home electronics