LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Zilog IXD3264B75DER-G product image
실제 제품과 다를 수 있음

Zilog IXD3264B75DER-G

제조업체
제조사 품번
IXD3264B75DER-G
LCSC 번호
C20344770
포장
USPC-6(1.8x2)
고객 번호
주요 제원
Step-down type 2.2MHz USPC-6(1.8x2) Voltage Regulators - DC DC Switching Regulators RoHS
데이터시트Zilog IXD3264B75DER-G
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
제조업체Zilog
포장USPC-6(1.8x2)
Operating Temperature-40℃~+105℃
FunctionStep-down type
Frequency - Switching2.2MHz
Number of Outputs1
FeaturesAdjustable soft-start;Overcurrent Protection;Protection latch;Light load efficient mode;Operating status indication
Output Type-
TopologyBuck
Operating Voltage3V~18V
Switch tube (built-in/external)-
Output Voltage-
Output Current-
Quiescent Current-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The IXD3263/64 series are 18V operation synchronous step-down DC/DC converter ICs with a built-in high-side/low-side driver transistor. The IXD3263/64 series has an operating voltage range of 3.0V ~ 18.0V and can support 0.5A as an output current with high-efficiency. It is compatible with low ESR capacitors such as ceramic capacitors for the load capacitor (CL). 0.75V reference voltage source is incorporated in the IC, and the output voltage can be set to a value from 1.0V to 15.0V using external resistors (RFB1, RFB2). 500 kHz or 1.2MHz or 2.2MHz can be selected for the switching frequency. In PWM/PFM automatic switchover control, IC can change the control method between PWM and PFM based on the output current requirement and as a result IC can achieve high efficiency over the full load range.

IXD3263/64 has a fixed internal soft start time which is 1.0ms (TYP.), additionally the time can be extended by using an external resistor and capacitor. With the built-in UVLO function, the driver transistor is forced OFF when input voltage goes down to 2.7V or lower. The output state can be monitored using the power good function. Over current protection, short-circuit protection and thermal shutdown are embedded and they secure a safety operation.

주요 특징

AI 번역
  • Input Voltage Range: 3~18V (Absolute Max 20V)
  • FB Voltage: 0.75V ±1.5%
  • Oscillation Frequency: 500kHz, 1.2MHz, 2.2MHz
  • Output Current: 0.5A
  • Control Methods: PWM/PFM Auto
  • Efficiency: 85% @ 12V→5V, 1mA
  • PWM control Adjustable by RC
  • Over Current Protection: Automatic Recovery (IXD3263B/IXD3264B), Integral Latch Method (IXD3263A/IXD3264A)
  • Thermal Shutdown
  • Ceramic Capacitor
  • SOT - 25 (no Power good)
  • USP - 6C
  • EU RoHS Compliant, Pb Free

응용 분야

AI 번역
  • Hot water supply system
  • Recorders, Camcorders
  • Refrigerators, Air - conditioners
  • Low Power Systems