Cornell Dubilier Electronics 944L470K122AAI
| 제조업체 | |
| 제조사 품번 | 944L470K122AAI |
| LCSC 번호 | C20339665 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 47uF 230V -40℃~+85℃ ±10% Film Capacitors RoHS |
| 데이터시트 | Cornell Dubilier Electronics 944L470K122AAI |
| 대체 부품 | 5 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Film Capacitors | |
| 제조업체 | Cornell Dubilier Electronics | |
| 포장 | - | |
| Capacitance | 47uF | |
| Voltage Rating | 230V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Film Capacitors | |
| 제조업체 | Cornell Dubilier Electronics | |
| 포장 | - | |
| Capacitance | 47uF |
| 타입 | 설명 | |
|---|---|---|
| Voltage Rating | 230V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
개요
The 944L series DC bus capacitors are designed for fast-switching power conversion applications. Their low-inductance construction and low-loss winding technology make them ideal for next-generation high power density inverter and converter designs. The rugged plastic case features integrated mounting flanges with threaded stud or plug-in terminal options for secure installation. This series is suitable for DC fast electric vehicle charging, high-power solar inverters, and motor drives.
주요 특징
- Designed for higher switching frequencies
- ESL reduced by up to 60%
- High ripple current
- Available in M8 threaded stud and M5 insert terminal options
- Integrated mounting flange
응용 분야
DC fast electric vehicle charging, high-power solar inverters, motor drives
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Film Capacitors | |
| 제조업체 | Cornell Dubilier Electronics | |
| 포장 | - | |
| Capacitance | 47uF | |
| Voltage Rating | 230V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Film Capacitors | |
| 제조업체 | Cornell Dubilier Electronics | |
| 포장 | - | |
| Capacitance | 47uF |
| 타입 | 설명 | |
|---|---|---|
| Voltage Rating | 230V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
개요
The 944L series DC bus capacitors are designed for fast-switching power conversion applications. Their low-inductance construction and low-loss winding technology make them ideal for next-generation high power density inverter and converter designs. The rugged plastic case features integrated mounting flanges with threaded stud or plug-in terminal options for secure installation. This series is suitable for DC fast electric vehicle charging, high-power solar inverters, and motor drives.
주요 특징
- Designed for higher switching frequencies
- ESL reduced by up to 60%
- High ripple current
- Available in M8 threaded stud and M5 insert terminal options
- Integrated mounting flange
응용 분야
DC fast electric vehicle charging, high-power solar inverters, motor drives
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

