ProLabs SFP-GD-EZX-DWDM-32-C
| Produttore | |
| Cod. Prod. | SFP-GD-EZX-DWDM-32-C |
| Cod. LCSC | C20333425 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Fiber Optic Transceiver Modules RoHS |
| Scheda Tecnica | ProLabs SFP-GD-EZX-DWDM-32-C |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This MRV SFP-GD-EZX-DWDM-32 compatible SFP module delivers 1000Base-DWDM throughput, transmitting up to 80km over SMF using a wavelength of 1551.72nm, with an LC connector. The module is guaranteed 100% compatible with the original MRV module. This easy-to-install, hot-pluggable module is programmed and uniquely serialized, tested with data traffic and applications to ensure consistent initialization and performance. DOM functionality enables real-time access to operational parameters. This module is compliant with the Trade Agreements Act (TAA). ProLabs modules are RoHS compliant and lead-free.
Applicazioni
- Gigabit Ethernet over DWDM
- 1x Fibre Channel
- Access, metro, and enterprise
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This MRV SFP-GD-EZX-DWDM-32 compatible SFP module delivers 1000Base-DWDM throughput, transmitting up to 80km over SMF using a wavelength of 1551.72nm, with an LC connector. The module is guaranteed 100% compatible with the original MRV module. This easy-to-install, hot-pluggable module is programmed and uniquely serialized, tested with data traffic and applications to ensure consistent initialization and performance. DOM functionality enables real-time access to operational parameters. This module is compliant with the Trade Agreements Act (TAA). ProLabs modules are RoHS compliant and lead-free.
Applicazioni
- Gigabit Ethernet over DWDM
- 1x Fibre Channel
- Access, metro, and enterprise
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

