Infineon CYPD8125-48LDXI
| Produttore | |
| Cod. Prod. | CYPD8125-48LDXI |
| Cod. LCSC | C20190819 |
| Imballo | QFN-48(6x6) |
| Numero Cliente | |
| Attr. chiave | 2 QFN-48(6x6) Application Specific Microcontrollers RoHS |
| Scheda Tecnica | Infineon CYPD8125-48LDXI |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Produttore | Infineon | |
| Imballo | QFN-48(6x6) | |
| Current - Supply | - | |
| Voltage - Supply | 2.8V~5.5V | |
| Quiescent Supply Current | - | |
| Number of Channels | 2 | |
| Operating Temperature | - | |
| Data Rate | - | |
| Features | Power-on reset;Low-power mode;Wake-up function;FIFO buffer;Built-in clock generator | |
| USB Protocol | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Produttore | Infineon | |
| Imballo | QFN-48(6x6) | |
| Current - Supply | - | |
| Voltage - Supply | 2.8V~5.5V | |
| Quiescent Supply Current | - |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 2 | |
| Operating Temperature | - | |
| Data Rate | - | |
| Features | Power-on reset;Low-power mode;Wake-up function;FIFO buffer;Built-in clock generator | |
| USB Protocol | - |
Descrizione
EZ-PD CCG8 is a dual-port USB Type-C controller that complies with the latest USB Type-C and Power Delivery (PD) specifications. CCG8 provides a complete USB Type-C and USB PD port control solution for PCs and notebooks. It includes a discrete N-channel field effect transistor (NFET) gate driver with fault protection and slew rate. It also contains a 32-bit, 48-MHz Arm Cortex M0+ processor integrating a complete Type-C transceiver including the Type-C termination resistors Rp, Rd, and dead battery Rd termination. CCG8S (single port) is available in a 48-pin QFN package, while CCG8D (dual-port) is available in 97-BGA package. Both CCG8S and CCG8D support Extended Power Range (EPR) up to 28 V without the need of any external components.
Caratteristiche
- USB PD - Supports latest USB PD 3.1 specification (supports up to 28 V EPR)
- Fast Role Swap (FRS) - Extended data messaging
- Type-C - Integrated current sources for Downstream Facing Port (DFP) role (Rp)
- Default current at 900 mA
- 1.5 A
- 3 A
- Integrated Rd resistor for Upstream Facing Port (UFP) role
- Integrated VCONN FETs to power EMCA cables
- Integrated dead battery termination
- Mux - Integrated 3:1 SBU Muxes for alternate modes and closed chassis debug
- Integrated load switch controller
- Integrated load switch controller for driving NFETs on VBUS provider path
- Slew rate controlled turn-on of the VBUS provider path
- Configurable hardware-controlled VBUS overvoltage, undervoltage, overcurrent, short-circuit, reverse current protection, and thermal shutdown
- VBUS high-side current sense amplifier capable of measuring current across 5-mΩ series resistance on the provider path
- LDO - Integrated high-voltage LDO operational up to 28 V for dead battery mode operation
- Integrated digital blocks
- Four TCPWMs that are configurable as timers, counters or PWMs to meet response times required by the USB PD protocol
- Four run-time serial communication blocks (SCBs) that can be configured as either I2C, SPI, or UART peripherals
- Authentication - True Random Number Generator (TRNG)
- Vector Unit (VU)
- Clocks and oscillators - Integrated oscillator eliminating the need for an external clock
- Operating range - VSYS (2.8 V–5.5 V)
- VBUS (4 V–28 V)
- Packages - CCG8D: 97-ball BGA
- CCG8S: 48-pin QFN
Applicazioni
- Notebooks and desktops
- Thunderbolt hosts, non-Thunderbolt hosts
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Produttore | Infineon | |
| Imballo | QFN-48(6x6) | |
| Current - Supply | - | |
| Voltage - Supply | 2.8V~5.5V | |
| Quiescent Supply Current | - | |
| Number of Channels | 2 | |
| Operating Temperature | - | |
| Data Rate | - | |
| Features | Power-on reset;Low-power mode;Wake-up function;FIFO buffer;Built-in clock generator | |
| USB Protocol | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Produttore | Infineon | |
| Imballo | QFN-48(6x6) | |
| Current - Supply | - | |
| Voltage - Supply | 2.8V~5.5V | |
| Quiescent Supply Current | - |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 2 | |
| Operating Temperature | - | |
| Data Rate | - | |
| Features | Power-on reset;Low-power mode;Wake-up function;FIFO buffer;Built-in clock generator | |
| USB Protocol | - |
Descrizione
EZ-PD CCG8 is a dual-port USB Type-C controller that complies with the latest USB Type-C and Power Delivery (PD) specifications. CCG8 provides a complete USB Type-C and USB PD port control solution for PCs and notebooks. It includes a discrete N-channel field effect transistor (NFET) gate driver with fault protection and slew rate. It also contains a 32-bit, 48-MHz Arm Cortex M0+ processor integrating a complete Type-C transceiver including the Type-C termination resistors Rp, Rd, and dead battery Rd termination. CCG8S (single port) is available in a 48-pin QFN package, while CCG8D (dual-port) is available in 97-BGA package. Both CCG8S and CCG8D support Extended Power Range (EPR) up to 28 V without the need of any external components.
Caratteristiche
- USB PD - Supports latest USB PD 3.1 specification (supports up to 28 V EPR)
- Fast Role Swap (FRS) - Extended data messaging
- Type-C - Integrated current sources for Downstream Facing Port (DFP) role (Rp)
- Default current at 900 mA
- 1.5 A
- 3 A
- Integrated Rd resistor for Upstream Facing Port (UFP) role
- Integrated VCONN FETs to power EMCA cables
- Integrated dead battery termination
- Mux - Integrated 3:1 SBU Muxes for alternate modes and closed chassis debug
- Integrated load switch controller
- Integrated load switch controller for driving NFETs on VBUS provider path
- Slew rate controlled turn-on of the VBUS provider path
- Configurable hardware-controlled VBUS overvoltage, undervoltage, overcurrent, short-circuit, reverse current protection, and thermal shutdown
- VBUS high-side current sense amplifier capable of measuring current across 5-mΩ series resistance on the provider path
- LDO - Integrated high-voltage LDO operational up to 28 V for dead battery mode operation
- Integrated digital blocks
- Four TCPWMs that are configurable as timers, counters or PWMs to meet response times required by the USB PD protocol
- Four run-time serial communication blocks (SCBs) that can be configured as either I2C, SPI, or UART peripherals
- Authentication - True Random Number Generator (TRNG)
- Vector Unit (VU)
- Clocks and oscillators - Integrated oscillator eliminating the need for an external clock
- Operating range - VSYS (2.8 V–5.5 V)
- VBUS (4 V–28 V)
- Packages - CCG8D: 97-ball BGA
- CCG8S: 48-pin QFN
Applicazioni
- Notebooks and desktops
- Thunderbolt hosts, non-Thunderbolt hosts
C20190819 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |