Infineon CYPD4236-40LQXI
| Produttore | |
| Cod. Prod. | CYPD4236-40LQXI |
| Cod. LCSC | C20190812 |
| Imballo | QFN-40(6x6) |
| Numero Cliente | |
| Attr. chiave | EZ-PDTM CCG4 USB type-c port controller |
| Scheda Tecnica | Infineon CYPD4236-40LQXI |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Produttore | Infineon | |
| Imballo | QFN-40(6x6) | |
| Features | Power-on reset;Low-power mode;Wake-up function;FIFO buffer;Built-in clock generator |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Produttore | Infineon |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | QFN-40(6x6) | |
| Features | Power-on reset;Low-power mode;Wake-up function;FIFO buffer;Built-in clock generator |
Descrizione
EZ-PD™ CCG4 is a dual USB Type-C controller that complies with the latest USB Type-C and PD standards. CCG4 provides a complete dual USB Type-C and USB-Power Delivery port control solution for notebooks, power adapters and docking stations. It can also be used in dual role and downstream facing port applications. CCG4 uses Infineon’s proprietary M0S8 technology with a 32-bit, 48-MHz Arm® Cortex®-M0 processor with 128 KB flash and integrates two complete Type-C transceivers including the Type-C termination resistors Rp and Rd.
Caratteristiche
- 32-bit MCU subsystem
- 48-MHz Arm® Cortex®-M0 CPU
- 128-KB Flash
- 8-KB SRAM
- Integrated digital blocks
- Up to four integrated timers and counters to meet response times required by the USB-PD protocol
- Four run-time serial communication blocks (SCBs) with re-configurable I²C, SPI, or UART functionality
- Clocks and oscillators
- Integrated oscillator eliminating the need for external clock
- Type-C and USB-PD support
- Integrated USB Power Delivery 3.0 support (only PD 2.0 support for 33-ball CSP part)
- Two integrated USB-PD BMC transceivers
- Integrated UFP[1] (RD) and current sources for DFP[2] (RP) on both Type-C ports
- Integrated dead battery termination for DRP (Power Source/Sink) applications
- Supports two USB Type-C ports
- Integrated VCONN FETs to power EMCA cables
- Integrated fast role swap and extended data messaging (not supported for 33-ball CSP part)
- Low-power operation
- 2.7-V to 5.5-V operation
- Independent supply voltage pin for GPIO that allows 1.71-V to 5.5-V signaling on the I/Os
- Reset: 1.0 μA, Deep Sleep: 2.5 μA, Sleep: 2.5 mA
- System-level ESD on CC pins
- ± 8-kV contact discharge and ±15-kV Air Gap Discharge based on IEC61000-4-2 level 4C (on 40-pin QFN and 33-ball CSP only)
- Hot swappable I/Os
- Port 0 I²C pins and CC1, CC2 pins are hot-swappable
- Supports extended industrial temperature range (-40°C to +105°C)
Applicazioni
- Notebooks
- Power adapters
- Docking stations
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Produttore | Infineon | |
| Imballo | QFN-40(6x6) | |
| Features | Power-on reset;Low-power mode;Wake-up function;FIFO buffer;Built-in clock generator |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Produttore | Infineon |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | QFN-40(6x6) | |
| Features | Power-on reset;Low-power mode;Wake-up function;FIFO buffer;Built-in clock generator |
Descrizione
EZ-PD™ CCG4 is a dual USB Type-C controller that complies with the latest USB Type-C and PD standards. CCG4 provides a complete dual USB Type-C and USB-Power Delivery port control solution for notebooks, power adapters and docking stations. It can also be used in dual role and downstream facing port applications. CCG4 uses Infineon’s proprietary M0S8 technology with a 32-bit, 48-MHz Arm® Cortex®-M0 processor with 128 KB flash and integrates two complete Type-C transceivers including the Type-C termination resistors Rp and Rd.
Caratteristiche
- 32-bit MCU subsystem
- 48-MHz Arm® Cortex®-M0 CPU
- 128-KB Flash
- 8-KB SRAM
- Integrated digital blocks
- Up to four integrated timers and counters to meet response times required by the USB-PD protocol
- Four run-time serial communication blocks (SCBs) with re-configurable I²C, SPI, or UART functionality
- Clocks and oscillators
- Integrated oscillator eliminating the need for external clock
- Type-C and USB-PD support
- Integrated USB Power Delivery 3.0 support (only PD 2.0 support for 33-ball CSP part)
- Two integrated USB-PD BMC transceivers
- Integrated UFP[1] (RD) and current sources for DFP[2] (RP) on both Type-C ports
- Integrated dead battery termination for DRP (Power Source/Sink) applications
- Supports two USB Type-C ports
- Integrated VCONN FETs to power EMCA cables
- Integrated fast role swap and extended data messaging (not supported for 33-ball CSP part)
- Low-power operation
- 2.7-V to 5.5-V operation
- Independent supply voltage pin for GPIO that allows 1.71-V to 5.5-V signaling on the I/Os
- Reset: 1.0 μA, Deep Sleep: 2.5 μA, Sleep: 2.5 mA
- System-level ESD on CC pins
- ± 8-kV contact discharge and ±15-kV Air Gap Discharge based on IEC61000-4-2 level 4C (on 40-pin QFN and 33-ball CSP only)
- Hot swappable I/Os
- Port 0 I²C pins and CC1, CC2 pins are hot-swappable
- Supports extended industrial temperature range (-40°C to +105°C)
Applicazioni
- Notebooks
- Power adapters
- Docking stations
C20190812 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |