Bel Fuse SCS-4-4-150T-TR
| Producent | |
| Nr części prod. | SCS-4-4-150T-TR |
| Nr LCSC | C20137034 |
| Opak. | SMD-4P,4.7x3.7mm |
| Numer Klienta | |
| Klucz. cechy | 7A 50kHz~1MHz SMD-4P,4.7x3.7mm Current Sense Transformers RoHS |
| Karta Katalogowa | Bel Fuse SCS-4-4-150T-TR |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Transformers/Current Sense Transformers | |
| Producent | Bel Fuse | |
| Opak. | SMD-4P,4.7x3.7mm | |
| Length | - | |
| Rated input Current | 7A | |
| ET (Volt-Time) | - | |
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 50kHz~1MHz | |
| DCR Primary Side (Max) | 3mΩ | |
| Height | - | |
| Mounting Type | Vertical welding |
| Typ | Opis | |
|---|---|---|
| Kategoria | Transformers/Current Sense Transformers | |
| Producent | Bel Fuse | |
| Opak. | SMD-4P,4.7x3.7mm | |
| Length | - | |
| Rated input Current | 7A | |
| ET (Volt-Time) | - |
| Typ | Opis | |
|---|---|---|
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 50kHz~1MHz | |
| DCR Primary Side (Max) | 3mΩ | |
| Height | - | |
| Mounting Type | Vertical welding |
Opis
The SCS series (the latest product line of high-frequency transformer products) expands to three additional platforms within the SCS4.4, SCS4.6, and SCS8.3 series. These current sensing transformers are designed for operating frequencies from 50kHz to 1MHz and can sense currents from 7 to 15A. Available inductance ranges are 33μH to 22mH and 2:1 to 220:1, respectively. They offer the smallest footprint and most compact dimensions currently available on the market. SCS SMT components are used to detect current flowing directly through the application conductor. They enable accurate, non-intrusive current sensing in power circuits as well as safety and control circuits. Current sensors are suitable for a wide range of applications, including feedback control, load droop/shutdown protection, safety/control circuits, and power supply DC-DC converters/chargers. They provide a cost-effective, low-loss method of current measurement in high-frequency voltage regulators and switch-mode power supplies.
Funkcje
- Ultra-low DC resistance
- Multiple turns ratios
- Designed for automated pick-and-place
- SMT
Zastosowania
- Switching power supplies
- Feedback control
- Overload sensing
- Motor control
- Load drop/shutdown detection
- LCD TVs
- Laptops
- Portable communication devices
- DC-DC converters
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Transformers/Current Sense Transformers | |
| Producent | Bel Fuse | |
| Opak. | SMD-4P,4.7x3.7mm | |
| Length | - | |
| Rated input Current | 7A | |
| ET (Volt-Time) | - | |
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 50kHz~1MHz | |
| DCR Primary Side (Max) | 3mΩ | |
| Height | - | |
| Mounting Type | Vertical welding |
| Typ | Opis | |
|---|---|---|
| Kategoria | Transformers/Current Sense Transformers | |
| Producent | Bel Fuse | |
| Opak. | SMD-4P,4.7x3.7mm | |
| Length | - | |
| Rated input Current | 7A | |
| ET (Volt-Time) | - |
| Typ | Opis | |
|---|---|---|
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 50kHz~1MHz | |
| DCR Primary Side (Max) | 3mΩ | |
| Height | - | |
| Mounting Type | Vertical welding |
Opis
The SCS series (the latest product line of high-frequency transformer products) expands to three additional platforms within the SCS4.4, SCS4.6, and SCS8.3 series. These current sensing transformers are designed for operating frequencies from 50kHz to 1MHz and can sense currents from 7 to 15A. Available inductance ranges are 33μH to 22mH and 2:1 to 220:1, respectively. They offer the smallest footprint and most compact dimensions currently available on the market. SCS SMT components are used to detect current flowing directly through the application conductor. They enable accurate, non-intrusive current sensing in power circuits as well as safety and control circuits. Current sensors are suitable for a wide range of applications, including feedback control, load droop/shutdown protection, safety/control circuits, and power supply DC-DC converters/chargers. They provide a cost-effective, low-loss method of current measurement in high-frequency voltage regulators and switch-mode power supplies.
Funkcje
- Ultra-low DC resistance
- Multiple turns ratios
- Designed for automated pick-and-place
- SMT
Zastosowania
- Switching power supplies
- Feedback control
- Overload sensing
- Motor control
- Load drop/shutdown detection
- LCD TVs
- Laptops
- Portable communication devices
- DC-DC converters
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |