LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SiTime SIT9045AAB23-33DGA16.000000 product image
Abbildung ähnlich

SiTime SIT9045AAB23-33DGA16.000000

Hersteller
Herst.-Teilenr.
SIT9045AAB23-33DGA16.000000
LCSC-Nr.
C20119254
Verp.
-
Kundennummer
Hauptmerkm.
Oscillators RoHS
DatenblattSiTime SIT9045AAB23-33DGA16.000000
RoHS-Konformität1 Dokumente verfügbar
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 43.1703$ 43.17
200+$ 17.225$ 3445.00
500+$ 16.6504$ 8325.20
1,000+$ 16.3663$ 16366.30
Standardgehäuse10/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerSiTime
Verp.-

Merkmale

KI-Übersetzung
  • Acceleration sensitivity as low as 0.1 ppb/g
  • Spread spectrum technology for reduced EMI
  • Wide spread percentage options
    • Center spread range: ±0.125% to ±2% in ±0.125% steps
    • Down spread range: -0.25% to -4% in -0.25% steps
  • Spread mode options: triangle, Hershey Kiss, random
  • Programmable rise/fall time for reduced EMI: 8 options, 0.25 to 40 ns
  • Extended temperature range (-55°C to 125°C)
  • Any frequency between 1 MHz and 150 MHz, programmable to 6 decimal places
  • 100% pin-compatible with quartz-based crystal oscillators
  • Excellent total frequency stability as low as ±25 ppm
  • Typical current consumption of 6.6 mA at 1.8 V
  • Pin 1 mode: standby, output enable, or spread disable
  • LVCMOS output
  • Industry-standard packages
    • QFN: 2.0×1.6 mm², 2.5×2.0 mm², 3.2×2.5 mm²
  • RoHS and REACH compliant, lead-free, halogen-free, and antimony-free

Anwendungen

KI-Übersetzung
  • Electronic Systems - Field Communication Systems - Telemetry Applications