LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

SEI(Stackpole Electronics Inc.) SV150K23B

Producent
Nr części prod.
SV150K23B
Nr LCSC
C20112431
Opak.
-
Numer Klienta
Klucz. cechy
Varistors, MOVs RoHS
Karta KatalogowaSEI(Stackpole Electronics Inc.) SV150K23B
Zgodność z RoHS1 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaCircuit Protection/Varistors, MOVs
ProducentSEI(Stackpole Electronics Inc.)
Opak.-
Clamping Voltage-
Rated Wattage-
Pitch-
Energy-
Capacitance-
Maximum DC Volts-
Maximum AC Volts-
Varistor Voltage-
Diameter (φD)-

Opis

Tłumaczenie AI

The SV series transient voltage suppressors are epoxy-coated square or rectangular leaded varistors with an AC operating voltage range of 60V to 680V. These varistors are available in two versions.

The standard version of the square varistor offers extremely high current and energy handling capability along with low clamping voltage, providing a higher level of protection against transients in telecommunications and AC power grids. Compared to standard disc varistors, the SV series varistors achieve electrically equivalent values in a smaller nominal size.

In the custom version of the SV series, customers can design (independently or with our assistance) an optimized varistor with minimum dimensions to meet specific application requirements. Customers can select from the following parameters: non-standard DC/AC operating voltage, leakage current, clamping voltage, maximum surge current, energy absorption level, maximum dissipation power, and shape (dimensions are a function of the required electrical parameters, and vice versa).

Funkcje

Tłumaczenie AI
  • Standard Varistor Types:
    • AC operating voltage (Vrms) range: 60V to 680V; DC operating voltage (Vdc) range: 85V to 895V
    • 6 package sizes equivalent to standard disc varistors from 5mm to 23mm
    • Smaller nominal dimensions
    • Wide current and energy handling capability
    • +85°C continuous operating temperature
    • Low clamping voltage
    • Straight and formed lead options available
    • UL1449 3rd Edition and CSA C22.2 certified
    • Tape and reel packaging for automated placement
    • 100% RoHS compliant with no lead exemptions
    • Halogen-free
    • REACH compliant
  • Fully Custom Parameter Design Varistors:
    • AC operating voltage (Vrms) range: 60V to 1000V; DC operating voltage (Vdc) range: 85V to 1300V
    • Square and rectangular shapes, unlimited quantity, maximum size 23×23mm
    • Wide current and energy handling capability
    • +125°C continuous operating temperature
    • Customizable electrical parameters include: AC/DC operating voltage, leakage current, clamping voltage, maximum surge current, energy absorption level, maximum power dissipation, and threshold voltage temperature coefficient
    • Tape and reel packaging for automated placement
    • 100% RoHS compliant with no lead exemptions
    • Halogen-free
    • REACH compliant