LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MERCURY Electronic VMQF576D33-19.800-1.0/-40+85 product image
Zdjęcia poglądowe

MERCURY Electronic VMQF576D33-19.800-1.0/-40+85

Producent
MERCURY ElectronicAsian Brands
Nr części prod.
VMQF576D33-19.800-1.0/-40+85
Nr LCSC
C19998776
Opak.
-
Numer Klienta
Klucz. cechy
Oscillators RoHS
Karta KatalogowaMERCURY Electronic VMQF576D33-19.800-1.0/-40+85
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 41.0751$ 41.08
201+$ 16.3901$ 3294.41
501+$ 15.8425$ 7937.09
999+$ 15.571$ 15555.43
Standardowa Obudowa3/Full Bag
Lepsza cena za większą ilość?
$

Opis

Tłumaczenie AI

MQF576 and VMQF576 are 7.0×5.0×2.5 mm SMD LVPECL or LVDS output TCXOs and VCTCXOs, available with 2.5V or 3.3V supply voltage, with frequencies up to 1.5GHz. The flexibility of this product makes custom (VC)TCXO frequencies more accessible than other series, with short lead times. Compared to competing products, typical phase jitter of 0.8~1.6 ps and lower current consumption (typical 43 mA for LVPECL 622.080 MHz at 3.3V) make them ideal for multimedia, Ethernet, and networking applications.

Funkcje

Tłumaczenie AI
  • 7.0×5.0×2.5 mm SMD LVPECL or LVDS output
  • Supply voltage 2.5V or 3.3V
  • Frequency up to 1.5GHz
  • Typical phase jitter 0.8~1.6 ps
  • Low current consumption

Zastosowania

Tłumaczenie AI

Multimedia, Ethernet, Networking