Lattice LFCPNX-100-8BBG484I
| Producent | |
| Nr części prod. | LFCPNX-100-8BBG484I |
| Nr LCSC | C19979119 |
| Opak. | CABGA-484(19x19) |
| Numer Klienta | |
| Klucz. cechy | 313 96000 24000 CABGA-484(19x19) FPGAs (Field Programmable Gate Array) RoHS |
| Karta Katalogowa | Lattice LFCPNX-100-8BBG484I |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Producent | Lattice | |
| Opak. | CABGA-484(19x19) | |
| Total RAM capacity | 3833856bit | |
| Number of I/O | 313 | |
| Number of Logic Elements/Blocks | 96000 | |
| Number of LAB/CLBs | 24000 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Producent | Lattice | |
| Opak. | CABGA-484(19x19) | |
| Total RAM capacity | 3833856bit |
| Typ | Opis | |
|---|---|---|
| Number of I/O | 313 | |
| Number of Logic Elements/Blocks | 96000 | |
| Number of LAB/CLBs | 24000 |
Opis
CertusPro-NX devices are high-performance, low-power FPGAs manufactured on a 28 nm FD-SOI process. The family offers 17K to 100K logic cells, with up to 7.3 Mb of embedded memory and 240 18×18 multipliers for high-performance DSP processing. Devices include up to 8 programmable sysCLOCK PLLs and 4 hardened SGMII interfaces with on-chip termination. The flexible I/O supports multiple standards, including LVCMOS, LVDS, SSTL, HSTL, and MIPI D-PHY. The architecture also integrates a hardened PCIe controller, a security engine, and hardened ECC circuitry for SEU mitigation. These features make the family well-suited for applications requiring high bandwidth, low power consumption, and reliability.
Funkcje
- 17K to 100K look-up tables
- Up to 7.3 Mb embedded memory blocks
- Up to 240 18×18 multipliers
- Up to 8 programmable sysCLOCK PLLs
- 4 hard-core SGMII interfaces with on-chip termination
- Flexible I/O supporting LVCMOS, LVDS, SSTL, HSTL, and MIPI D-PHY standards
- Hard-core PCIe controller
- Integrated security engine
- Hard-core ECC circuitry for single-event upset mitigation
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 114.4071 | $ 114.41 |
| 168+ | $ 45.6494 | $ 7669.10 |
| 504+ | $ 44.1246 | $ 22238.80 |
| 1,008+ | $ 43.3708 | $ 43717.77 |
Standardowa Obudowa84/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Producent | Lattice | |
| Opak. | CABGA-484(19x19) | |
| Total RAM capacity | 3833856bit | |
| Number of I/O | 313 | |
| Number of Logic Elements/Blocks | 96000 | |
| Number of LAB/CLBs | 24000 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Producent | Lattice | |
| Opak. | CABGA-484(19x19) | |
| Total RAM capacity | 3833856bit |
| Typ | Opis | |
|---|---|---|
| Number of I/O | 313 | |
| Number of Logic Elements/Blocks | 96000 | |
| Number of LAB/CLBs | 24000 |
Opis
CertusPro-NX devices are high-performance, low-power FPGAs manufactured on a 28 nm FD-SOI process. The family offers 17K to 100K logic cells, with up to 7.3 Mb of embedded memory and 240 18×18 multipliers for high-performance DSP processing. Devices include up to 8 programmable sysCLOCK PLLs and 4 hardened SGMII interfaces with on-chip termination. The flexible I/O supports multiple standards, including LVCMOS, LVDS, SSTL, HSTL, and MIPI D-PHY. The architecture also integrates a hardened PCIe controller, a security engine, and hardened ECC circuitry for SEU mitigation. These features make the family well-suited for applications requiring high bandwidth, low power consumption, and reliability.
Funkcje
- 17K to 100K look-up tables
- Up to 7.3 Mb embedded memory blocks
- Up to 240 18×18 multipliers
- Up to 8 programmable sysCLOCK PLLs
- 4 hard-core SGMII interfaces with on-chip termination
- Flexible I/O supporting LVCMOS, LVDS, SSTL, HSTL, and MIPI D-PHY standards
- Hard-core PCIe controller
- Integrated security engine
- Hard-core ECC circuitry for single-event upset mitigation
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | ECL99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | ECL99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |