LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
KEMET T495A474M035ATE4K0 product image
Zdjęcia poglądowe

KEMET T495A474M035ATE4K0

Producent
Nr części prod.
T495A474M035ATE4K0
Nr LCSC
C19934382
Opak.
-
Numer Klienta
Klucz. cechy
Tantalum Capacitors
Karta KatalogowaKEMET T495A474M035ATE4K0
Zgodność z RoHS3 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPassives/Capacitors/Tantalum Capacitors
ProducentKEMET
Opak.-

Opis

Tłumaczenie AI

The low ESR, surge-resistant T495 is engineered for demanding applications requiring high surge current and high ripple current capability. Building on the proven performance of industrial-grade tantalum chip capacitors, the T495 offers low ESR, high ripple current capability, excellent capacitance stability, and enhanced resistance to high surge currents. These advantages are achieved through a combination of proprietary design, materials, and process parameters, along with high-stress, low-impedance electrical conditioning performed prior to screening. The T495 achieves a Moisture Sensitivity Level (MSL) of 1 per J STD 020, with unlimited floor life at temperatures ≤30°C and 85% relative humidity.

Funkcje

Tłumaczenie AI
  • Meets or exceeds EIA standard 535BAAC
  • Tape and reel packaging per EIA 481
  • High surge current capability
  • Optional gold-plated terminations
  • High ripple current capability
  • 100% surge current testing for B, C, D, E, U, V, and X case sizes
  • 100% steady-state accelerated aging

Zastosowania

Tłumaczenie AI

Typical applications include decoupling and filtering in numerous end-use applications such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.