LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Honeywell SX100AD2 product image
Zdjęcia poglądowe

Honeywell SX100AD2

Producent
Nr części prod.
SX100AD2
Nr LCSC
C19505528
Opak.
DIP-6
Numer Klienta
Klucz. cechy
DIP-6 Pressure Sensors, Transducers - Industrial
Karta KatalogowaHoneywell SX100AD2
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIndustrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial
ProducentHoneywell
Opak.DIP-6
Pressure range-
Absolute Accuracy-
Relative Accuracy-
Features-
ModuleYes
Voltage - Supply-
Response time100us
Temperature Coefficient of Offset(TCO)-

Opis

Tłumaczenie AI

The SX Series pressure sensors are low-cost components for measuring pressures up to 150 psi. These sensors are designed for non-corrosive, non-ionic media such as air and dry gases. Convenient pressure ranges are available for measuring differential, gauge, and absolute pressures from 0 psi to 1 psi (SX01) through 0 psi to 150 psi (SX150).

Absolute (A) type devices have an internal vacuum reference, with output voltage proportional to absolute pressure. Differential (D) type devices allow pressure to be applied to either side of the diaphragm and can be used for gauge or differential pressure measurements.

The product is available in a standard low-cost chip carrier "button" package, a plastic "N" package with ports, or a DIP package.

All packages are designed for applications where the sensing element is part of an OEM device. These packages can be sealed with O-rings, bonded with epoxy, and/or clamped to pressure fittings. The "button" or "N" package provides a four-pin SIP configuration with a compensated bridge for electrical connection. The DIP package mounts on a PC board through through-hole pins like a standard IC. This extremely compact package allows multiple sensors to be used in space-constrained applications.

Funkcje

Tłumaczenie AI
  • Low cost
  • High-impedance bridge
  • Absolute and differential (gauge) pressure measurement
  • Low noise
  • Low power consumption for battery-powered operation

Zastosowania

Tłumaczenie AI
  • Medical
  • Instrumentation
  • Atmospheric Measurement
  • Pneumatic Control
  • Battery-Powered Devices