LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ATGBICS by Approved Technology Ltd ONS-SC+-10G-SR-C product image
Immagini a scopo illustrativo

ATGBICS by Approved Technology Ltd ONS-SC+-10G-SR-C

Produttore
Cod. Prod.
ONS-SC+-10G-SR-C
Cod. LCSC
C17620096
Imballo
-
Numero Cliente
Attr. chiave
Fiber Optic Transceiver Modules RoHS
Scheda TecnicaATGBICS by Approved Technology Ltd ONS-SC+-10G-SR-C
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

The ATGBICS compatible ONS-SC+-10G-SR-C transceiver is an ultra-compact 10Gb/s optical transceiver module for 10Gb/s serial optical communication applications. The ONS-SC+-10G-SR-C converts 10Gb/s serial electrical data streams to 10Gb/s optical output signals, and converts 10Gb/s optical input signals to 10Gb/s serial electrical data streams. The high-speed 10Gb/s electrical interface is fully compliant with the SFI specification. The high-performance 850nm VCSEL transmitter and high-sensitivity PIN receiver deliver superior performance for Ethernet applications up to 300m. The SFP+ module complies with SFF-8431, SFF-8432, and IEEE 802.3ae 10GBASE-SR standards. Digital diagnostic functions are accessible via a 2-wire serial interface as specified in SFF-8472. The fully SFP-compliant form factor provides hot-pluggable capability, easy optical port upgrades, and low EMI emissions.

Caratteristiche

Traduzione AI
  • Supports 9.95~11.3Gb/s bit rate
  • Hot-pluggable
  • Duplex LC connector
  • 850nm VCSEL transmitter, PIN photodetector
  • Multimode fiber link: up to 300m on OM3, up to 400m on OM4
  • 2-wire interface for management, compliant with SFF 8472 digital diagnostic monitoring interface
  • Supply voltage: +3.3V
  • Power consumption <1W
  • Commercial operating temperature range: 0~70°C
  • RoHS compliant

Applicazioni

Traduzione AI

10GBASE-SR/SW Ethernet, SONET OC-192/SDH, 10G Fibre Channel