Infineon CYPD4236-40LQXQ
| Producent | |
| Nr części prod. | CYPD4236-40LQXQ |
| Nr LCSC | C17617833 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | ARM Cortex-M0 Application Specific Microcontrollers RoHS |
| Karta Katalogowa | Infineon CYPD4236-40LQXQ |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Producent | Infineon | |
| Opak. | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -40℃~+105℃ | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M0 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Producent | Infineon | |
| Opak. | - | |
| Voltage - Supply | 2.7V~5.5V |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M0 |
Opis
EZ-PD™ CCG4 is a dual USB Type-C controller that complies with the latest USB Type-C and PD standards. CCG4 provides a complete dual USB Type-C and USB-Power Delivery port control solution for notebooks, power adapters and docking stations. It can also be used in dual role and downstream facing port applications. CCG4 uses Infineon’s proprietary M0S8 technology with a 32-bit, 48-MHz Arm® Cortex®-M0 processor with 128 KB flash and integrates two complete Type-C transceivers including the Type-C termination resistors Rp and Rd.
Funkcje
- 32-bit MCU subsystem
- 48-MHz Arm® Cortex®-M0 CPU
- 128-KB Flash
- 8-KB SRAM
- Integrated digital blocks
- Up to four integrated timers and counters to meet response times required by the USB-PD protocol
- Four run-time serial communication blocks (SCBs) with re-configurable I²C, SPI, or UART functionality
- Clocks and oscillators
- Integrated oscillator eliminating the need for external clock
- Type-C and USB-PD support
- Integrated USB Power Delivery 3.0 support (only PD 2.0 support for 33-ball CSP part)
- Two integrated USB-PD BMC transceivers
- Integrated UFP[1] (RD) and current sources for DFP[2] (RP) on both Type-C ports
- Integrated dead battery termination for DRP (Power Source/Sink) applications
- Supports two USB Type-C ports
- Integrated VCONN FETs to power EMCA cables
- Integrated fast role swap and extended data messaging (not supported for 33-ball CSP part)
- Low-power operation
- 2.7-V to 5.5-V operation
- Independent supply voltage pin for GPIO that allows 1.71-V to 5.5-V signaling on the I/Os
- Reset: 1.0 μA, Deep Sleep: 2.5 μA, Sleep: 2.5 mA
- System-level ESD on CC pins
- ± 8-kV contact discharge and ±15-kV Air Gap Discharge based on IEC61000-4-2 level 4C (on 40-pin QFN and 33-ball CSP only)
- Hot swappable I/Os
- Port 0 I²C pins and CC1, CC2 pins are hot-swappable
- Supports extended industrial temperature range (-40°C to +105°C)
Zastosowania
- Notebooks
- Power adapters
- Docking stations
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 4.1321 | $ 4.13 |
| 200+ | $ 1.6495 | $ 329.90 |
| 500+ | $ 1.5935 | $ 796.75 |
| 1,000+ | $ 1.5677 | $ 1567.70 |
Standardowa Obudowa4900/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Producent | Infineon | |
| Opak. | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -40℃~+105℃ | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M0 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Producent | Infineon | |
| Opak. | - | |
| Voltage - Supply | 2.7V~5.5V |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M0 |
Opis
EZ-PD™ CCG4 is a dual USB Type-C controller that complies with the latest USB Type-C and PD standards. CCG4 provides a complete dual USB Type-C and USB-Power Delivery port control solution for notebooks, power adapters and docking stations. It can also be used in dual role and downstream facing port applications. CCG4 uses Infineon’s proprietary M0S8 technology with a 32-bit, 48-MHz Arm® Cortex®-M0 processor with 128 KB flash and integrates two complete Type-C transceivers including the Type-C termination resistors Rp and Rd.
Funkcje
- 32-bit MCU subsystem
- 48-MHz Arm® Cortex®-M0 CPU
- 128-KB Flash
- 8-KB SRAM
- Integrated digital blocks
- Up to four integrated timers and counters to meet response times required by the USB-PD protocol
- Four run-time serial communication blocks (SCBs) with re-configurable I²C, SPI, or UART functionality
- Clocks and oscillators
- Integrated oscillator eliminating the need for external clock
- Type-C and USB-PD support
- Integrated USB Power Delivery 3.0 support (only PD 2.0 support for 33-ball CSP part)
- Two integrated USB-PD BMC transceivers
- Integrated UFP[1] (RD) and current sources for DFP[2] (RP) on both Type-C ports
- Integrated dead battery termination for DRP (Power Source/Sink) applications
- Supports two USB Type-C ports
- Integrated VCONN FETs to power EMCA cables
- Integrated fast role swap and extended data messaging (not supported for 33-ball CSP part)
- Low-power operation
- 2.7-V to 5.5-V operation
- Independent supply voltage pin for GPIO that allows 1.71-V to 5.5-V signaling on the I/Os
- Reset: 1.0 μA, Deep Sleep: 2.5 μA, Sleep: 2.5 mA
- System-level ESD on CC pins
- ± 8-kV contact discharge and ±15-kV Air Gap Discharge based on IEC61000-4-2 level 4C (on 40-pin QFN and 33-ball CSP only)
- Hot swappable I/Os
- Port 0 I²C pins and CC1, CC2 pins are hot-swappable
- Supports extended industrial temperature range (-40°C to +105°C)
Zastosowania
- Notebooks
- Power adapters
- Docking stations
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |