RENESAS QS32253ZQQ
| Hersteller | |
| Herst.-Teilenr. | QS32253ZQQ |
| LCSC-Nr. | C17617162 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Enable/shutdown function Specialized ICs |
| Datenblatt | RENESAS QS32253ZQQ |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Specialized ICs | |
| Hersteller | RENESAS | |
| Verp. | - | |
| Quiescent Supply Current | 3uA | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Data Rate | - | |
| Voltage - Supply | - | |
| Current - Supply | - | |
| Function | Enable/shutdown function |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Specialized ICs | |
| Hersteller | RENESAS | |
| Verp. | - | |
| Quiescent Supply Current | 3uA | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Interface | - | |
| Data Rate | - | |
| Voltage - Supply | - | |
| Current - Supply | - | |
| Function | Enable/shutdown function |
Beschreibung
The QS3253 is a high-speed CMOS, TTL-compatible dual 4:1 multiplexer/demultiplexer with three-state outputs. The QS3253 is functionally and pin-compatible with the 74F253, 74FCT253, and 74ALS/AS/LS253 dual 4:1 multiplexers. The low on-resistance of the QS3253 allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. The QS32253 features 25Ω series resistors to reduce ground bounce noise. Multiplexer/demultiplexer devices operate an order of magnitude faster than equivalent logic devices.
Merkmale
- Enhanced N-channel FET, no inherent diode to VCC
- 5Ω bidirectional switch connecting input to output
- Pin-compatible with 74F253, 74FCT253, and 74FCT253T
- Zero propagation delay, zero ground bounce
- Undershoot clamp diodes on all switch and control pins
- TTL-compatible control inputs
- QS32253 is the 25Ω version for low noise
- Available in SOIC (S1) and QSOP packages
Anwendungen
- Logic replacement
- Video, audio, and graphics switching/multiplexing
- Hot-swap, hot-plug
- Voltage translation
- Bus consolidation
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Specialized ICs | |
| Hersteller | RENESAS | |
| Verp. | - | |
| Quiescent Supply Current | 3uA | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Data Rate | - | |
| Voltage - Supply | - | |
| Current - Supply | - | |
| Function | Enable/shutdown function |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Specialized ICs | |
| Hersteller | RENESAS | |
| Verp. | - | |
| Quiescent Supply Current | 3uA | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Interface | - | |
| Data Rate | - | |
| Voltage - Supply | - | |
| Current - Supply | - | |
| Function | Enable/shutdown function |
Beschreibung
The QS3253 is a high-speed CMOS, TTL-compatible dual 4:1 multiplexer/demultiplexer with three-state outputs. The QS3253 is functionally and pin-compatible with the 74F253, 74FCT253, and 74ALS/AS/LS253 dual 4:1 multiplexers. The low on-resistance of the QS3253 allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. The QS32253 features 25Ω series resistors to reduce ground bounce noise. Multiplexer/demultiplexer devices operate an order of magnitude faster than equivalent logic devices.
Merkmale
- Enhanced N-channel FET, no inherent diode to VCC
- 5Ω bidirectional switch connecting input to output
- Pin-compatible with 74F253, 74FCT253, and 74FCT253T
- Zero propagation delay, zero ground bounce
- Undershoot clamp diodes on all switch and control pins
- TTL-compatible control inputs
- QS32253 is the 25Ω version for low noise
- Available in SOIC (S1) and QSOP packages
Anwendungen
- Logic replacement
- Video, audio, and graphics switching/multiplexing
- Hot-swap, hot-plug
- Voltage translation
- Bus consolidation
C17617162 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |