muRata SCL3400-D01-PCB
| Hersteller | |
| Herst.-Teilenr. | SCL3400-D01-PCB |
| LCSC-Nr. | C17590949 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Sensor Evaluation Boards RoHS |
| Datenblatt | muRata SCL3400-D01-PCB |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Hersteller | muRata | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Hersteller | muRata |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
SCL3400-D01 is a high-performance inclination sensor. It is a dual-axis tilt sensor based on Murata's proven capacitive 3D-MEMS technology. Signal processing is performed in a mixed-signal ASIC with a flexible SPI digital interface. The sensor element and ASIC are packaged in a 12-pin pre-molded plastic housing, ensuring reliable operation throughout the product's service life.
The SCL3400-D01 is designed, manufactured, and tested to meet high requirements for stability, reliability, and quality. The component delivers exceptionally stable output across a wide temperature range and under vibration conditions. It features multiple advanced self-diagnostic functions, is suitable for SMT mounting, and complies with RoHS and ELV directives.
Merkmale
- Dual-axis (XY) inclinometer
- User-selectable measurement modes: ±30°, with 10Hz low-pass filter; ±90°, with 40Hz low-pass filter
- Resolution up to 32768 LSB/g
- Operating temperature range: -40°C… +85°C
- Supply voltage: 3.0V…3.6V
- SPI digital interface
- Ultra-low noise density: 0.0009°/√Hz
- Typical long-term offset drift ≤ 0.05°
- Dimensions: 8.6×7.6×3.3mm (L×W×H)
- Based on proven capacitive 3D-MEMS technology
Anwendungen
SCL3400-D01 is designed for applications demanding exceptional stability and accuracy under harsh environmental conditions.
Typical applications include:
- Leveling
- Tilt sensing
- Structural health monitoring
- Inertial measurement unit (IMU)
- Positioning and navigation systems
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 79.431 | $ 79.43 |
| 200+ | $ 31.6938 | $ 6338.76 |
| 500+ | $ 30.6357 | $ 15317.85 |
| 1,000+ | $ 30.1122 | $ 30112.20 |
Standardgehäuse1/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Hersteller | muRata | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Hersteller | muRata |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
SCL3400-D01 is a high-performance inclination sensor. It is a dual-axis tilt sensor based on Murata's proven capacitive 3D-MEMS technology. Signal processing is performed in a mixed-signal ASIC with a flexible SPI digital interface. The sensor element and ASIC are packaged in a 12-pin pre-molded plastic housing, ensuring reliable operation throughout the product's service life.
The SCL3400-D01 is designed, manufactured, and tested to meet high requirements for stability, reliability, and quality. The component delivers exceptionally stable output across a wide temperature range and under vibration conditions. It features multiple advanced self-diagnostic functions, is suitable for SMT mounting, and complies with RoHS and ELV directives.
Merkmale
- Dual-axis (XY) inclinometer
- User-selectable measurement modes: ±30°, with 10Hz low-pass filter; ±90°, with 40Hz low-pass filter
- Resolution up to 32768 LSB/g
- Operating temperature range: -40°C… +85°C
- Supply voltage: 3.0V…3.6V
- SPI digital interface
- Ultra-low noise density: 0.0009°/√Hz
- Typical long-term offset drift ≤ 0.05°
- Dimensions: 8.6×7.6×3.3mm (L×W×H)
- Based on proven capacitive 3D-MEMS technology
Anwendungen
SCL3400-D01 is designed for applications demanding exceptional stability and accuracy under harsh environmental conditions.
Typical applications include:
- Leveling
- Tilt sensing
- Structural health monitoring
- Inertial measurement unit (IMU)
- Positioning and navigation systems
C17590949 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Typ | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |