LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Littelfuse QV6016LH4TP product image
Immagini a scopo illustrativo

Littelfuse QV6016LH4TP

Produttore
Cod. Prod.
QV6016LH4TP
Cod. LCSC
C17570689
Imballo
ITO-220AB
Numero Cliente
Attr. chiave
50mA 35mA 600V 1 TRIAC ITO-220AB TRIACs RoHS
Scheda TecnicaLittelfuse QV6016LH4TP
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Thyristors/TRIACs
ProduttoreLittelfuse
ImballoITO-220AB
Holding Current (Ih)50mA
Operating Temperature-40℃~+150℃
Current - Gate Trigger(Igt)35mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)200A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Descrizione

Traduzione AI

This 16A high-temperature TRIAC is available in TO-220AB, TO-220 isolated, and TO-263 packages, with a maximum junction temperature (T) of 150°C and a surge current ITSM of 200A at 60Hz. This series offers easier thermal management and higher surge handling capability in AC power control applications such as heater control, motor speed control, lighting control, and static switch relays. The TRIAC operates in quadrants I, II, and III, making it well-suited for applications requiring high commutation capability.

Caratteristiche

Traduzione AI
  • Internally isolated TO-220 package
  • Halogen-free and RoHS compliant
  • High dv/dt, up to 1000V/µs
  • Maximum junction temperature 150℃
  • Voltage blocking capability 600V
  • Surge capability 200A at 60Hz half-cycle
  • Mechanically and thermally stable TO-220 clip-mounted assembly

Applicazioni

Traduzione AI

TRIAC is an excellent AC switch for applications such as heating, lighting, and motor speed control. Typical applications include: heater control (e.g., coffee makers, instant water heaters, and infrared heaters), AC solid-state relays, dimmers (including incandescent and LED lighting), kitchen appliances, power tools, motor speed control in home/white goods appliances and light industrial applications (e.g., compressor motor control).