LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

Amphenol EC95H303W

Produttore
Cod. Prod.
EC95H303W
Cod. LCSC
C17511012
Imballo
-
Numero Cliente
Attr. chiave
30kΩ 75mW NTC Thermistors
Scheda TecnicaAmphenol EC95H303W
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Temperature Sensors/NTC Thermistors
ProduttoreAmphenol
Imballo-
Resistance @ 25℃30kΩ
Power(Watts)75mW
Operating Temperature-80℃~+150℃
B Constant (25℃/100℃)-
B Constant (25℃/85℃)3936K
B Constant (25℃/75℃)-
B Constant Tolerance-
B Constant (25℃/50℃)-

Descrizione

Traduzione AI

Epoxy-coated interchangeable NTC thermistor chip with bare tinned copper leads; epoxy-coated interchangeable NTC thermistor chip with bare tinned 180 alloy leads; epoxy-coated interchangeable NTC thermistor chip with PTFE/PFA insulated nickel leads, RoHS compliant.

Caratteristiche

Traduzione AI
  • Precision solid-state temperature sensor
  • Interchangeability to ±0.18°F (±0.1°C)
  • Temperature range: -112°F to 302°F (-80°C to 150°C)
  • High sensitivity at 77°F (25°C), greater than -4%/°C
  • Temperature measurement, control, and compensation
  • High reliability and stability within interchangeable range
  • Most commonly used resistance (R) vs. temperature (T) curves available
  • Resin-coated for mechanical strength and solvent resistance
  • Rugged construction
  • DC95: 0.012 in. (0.3mm) diameter, bare tinned copper leads
  • EC95: 0.008 in. (0.2mm) diameter, bare tinned copper-nickel alloy leads
  • TK95: 0.010 in. (0.25mm) diameter, PTFE/PFA copper-nickel alloy leads