LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

ATGBICS by Approved Technology Ltd AFBR-79EIDZ-C

제조업체
제조사 품번
AFBR-79EIDZ-C
LCSC 번호
C17479352
포장
-
고객 번호
주요 제원
Fiber Optic Transceiver Modules RoHS
데이터시트ATGBICS by Approved Technology Ltd AFBR-79EIDZ-C
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The ATGBICS AFBR-79EIDZ-C is a parallel 40Gbps Quad Small Form-factor Pluggable (QSFP) optical transceiver module that increases port density while reducing overall system cost. This QSFP full-duplex optical module provides 4 independent transmit and receive channels, each capable of operating at 10Gbps, delivering a total bandwidth of 40Gbps with a transmission distance of up to 70m over OM3 MMF, and up to 150m over OM4 MMF.

A fiber ribbon cable with MPO/MTP connectors at both ends plugs into the QSFP module receptacle. The ribbon cable orientation is "keyed," with guide pins inside the module receptacle to ensure proper alignment. The cable is typically un-flipped (key-up to key-up) to ensure correct channel-to-channel alignment. The electrical connection is made via a z-axis pluggable 38-pin IPASS connector.

The module is powered by a single +3.3V supply and features LVCMOS/LVTTL global control signals such as module present, reset, interrupt, and low-power mode. A two-wire serial interface is also provided for transmitting and receiving more complex control signals and accessing digital diagnostic information. Individual channels can be addressed, and unused channels can be disabled for maximum design flexibility.

The AFBR-79EIDZ-C is designed to the QSFP Multi-Source Agreement (MSA) for form factor, optical/electrical connections, and digital diagnostic interface. It is designed to meet the most demanding external operating conditions, including temperature, humidity, and EMI. The module offers a highly integrated feature and function set, accessible via the two-wire serial interface.

주요 특징

AI 번역
  • 4 independent full-duplex channels, each with bandwidth up to 11.2Gbps
  • Total bandwidth > 40Gbps
  • MTP/MPO optical connector
  • Compliant with QSFP MSA standard
  • Digital diagnostic capability
  • CML-compatible electrical I/O
  • Single +3.3V power supply
  • TX input and RX output CDR retiming
  • Built-in digital diagnostics
  • Temperature range 0℃ to 70℃
  • RoHS compliant

응용 분야

AI 번역

Rack-to-rack data center, metropolitan area network, switches and routers, InfiniBand 4x SDR, DDR, QDR