Powerex Inc. T507064044AQ
| Producent | |
| Nr części prod. | T507064044AQ |
| Nr LCSC | C17425161 |
| Opak. | TO-94 |
| Numer Klienta | |
| Klucz. cechy | 150mA 600V One unidirectional thyristor TO-94 SCRs RoHS |
| Karta Katalogowa | Powerex Inc. T507064044AQ |
| Części alternatywne | 5 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Thyristors/SCRs | |
| Producent | Powerex Inc. | |
| Opak. | TO-94 | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 4.2V | |
| Average Gate Power Dissipation (PG(AV)) | 3W | |
| Current - On State(It(RMS)) | 63A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 1kA | |
| SCR Type | One unidirectional thyristor | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 3V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Thyristors/SCRs | |
| Producent | Powerex Inc. | |
| Opak. | TO-94 | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 4.2V | |
| Average Gate Power Dissipation (PG(AV)) | 3W |
| Typ | Opis | |
|---|---|---|
| Current - On State(It(RMS)) | 63A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 1kA | |
| SCR Type | One unidirectional thyristor | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 3V |
Opis
Product T500 has a minimum creepage and clearance of 12.85 mm (per NEMA standards), nickel-plated surface finish, approximate weight 5 oz (142 g), full thread extending to 2% thread from seating surface, terminal angle orientation undefined, pitch diameter of %-20 UNF - 2A (coated) thread (ASA B1.1 - 1960), dimension "J" indicates mounting height with pin bent at right angle; approximate weight 4 oz (114 g), TO-94 and TO-83 basic dimensions are identical unless otherwise specified; consult factory for 10 µs turn-off requirements. Optimum device performance for an application can be achieved by selecting the appropriate order code — for example, T507 rated average current 40 A, VDRM = 1000 V, IGT = 0.15 mA, tq max 30 µs, with flexible leads.
Funkcje
- Center trigger dynamic characteristics
- High di/dt under soft gate control
- High-frequency operation
- Sinusoidal waveform operation up to 20 kHz
- Rectangular waveform operation up to 20 kHz
- Low dynamic forward voltage drop
- Low switching losses at high frequency
- Lifetime warranty
Zastosowania
Uninterrupted power supply inverters, induction heating, AC motor control, switching power supplies, cycloconverters
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Thyristors/SCRs | |
| Producent | Powerex Inc. | |
| Opak. | TO-94 | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 4.2V | |
| Average Gate Power Dissipation (PG(AV)) | 3W | |
| Current - On State(It(RMS)) | 63A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 1kA | |
| SCR Type | One unidirectional thyristor | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 3V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Thyristors/SCRs | |
| Producent | Powerex Inc. | |
| Opak. | TO-94 | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 4.2V | |
| Average Gate Power Dissipation (PG(AV)) | 3W |
| Typ | Opis | |
|---|---|---|
| Current - On State(It(RMS)) | 63A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 1kA | |
| SCR Type | One unidirectional thyristor | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 3V |
Opis
Product T500 has a minimum creepage and clearance of 12.85 mm (per NEMA standards), nickel-plated surface finish, approximate weight 5 oz (142 g), full thread extending to 2% thread from seating surface, terminal angle orientation undefined, pitch diameter of %-20 UNF - 2A (coated) thread (ASA B1.1 - 1960), dimension "J" indicates mounting height with pin bent at right angle; approximate weight 4 oz (114 g), TO-94 and TO-83 basic dimensions are identical unless otherwise specified; consult factory for 10 µs turn-off requirements. Optimum device performance for an application can be achieved by selecting the appropriate order code — for example, T507 rated average current 40 A, VDRM = 1000 V, IGT = 0.15 mA, tq max 30 µs, with flexible leads.
Funkcje
- Center trigger dynamic characteristics
- High di/dt under soft gate control
- High-frequency operation
- Sinusoidal waveform operation up to 20 kHz
- Rectangular waveform operation up to 20 kHz
- Low dynamic forward voltage drop
- Low switching losses at high frequency
- Lifetime warranty
Zastosowania
Uninterrupted power supply inverters, induction heating, AC motor control, switching power supplies, cycloconverters
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

