LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MERCURY Electronic 3QHM572D1.0-54.480 product image
Abbildung ähnlich

MERCURY Electronic 3QHM572D1.0-54.480

Hersteller
MERCURY ElectronicAsian Brands
Herst.-Teilenr.
3QHM572D1.0-54.480
LCSC-Nr.
C17374883
Verp.
SMD7050-4P
Kundennummer
Hauptmerkm.
SMD7050-4P Oscillators RoHS
DatenblattMERCURY Electronic 3QHM572D1.0-54.480
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerMERCURY Electronic
Verp.SMD7050-4P

Merkmale

KI-Übersetzung
  • Lead time: 3 to 5 days.
  • Reduces system level (both fundamental and harmonics) electromagnetic interference (EMI) by approx. 20 dB
  • Drop-in replacement for conventional crystal oscillators, no need to re-spin board layout
  • Center or down spread. 6 modulation percentages to choose from for each type
  • Operates with a +2.5V or +3.3V supply voltage
  • 7.0x5.0 mm, 5.0x3.2 mm or 11.4 x 9.6 mm package sizes
  • Cycle-to-cycle jitter: 100 pS max.
  • Compliant to 2011/65 EU RoHS 2 Directive

Anwendungen

KI-Übersetzung
  • Printers; Multiple function printers (MPCs)
  • Digital copiers; PDAs
  • Networking; LAN / WAN; routers
  • Storage systems (CD-ROM, VCD, DVD & HDD)
  • Scanner; modems; projectors
  • Hand-held ID readers
  • Embedded systems
  • Automotive; GPS navigation systems
  • LCD PC Monitors / LCD TVs
  • ADSL; PCMCIA
  • Digital cameras
  • Medical equipment and devices