LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ATGBICS by Approved Technology Ltd FTLF1519P1WNL-C product image
Abbildung ähnlich

ATGBICS by Approved Technology Ltd FTLF1519P1WNL-C

Hersteller
Herst.-Teilenr.
FTLF1519P1WNL-C
LCSC-Nr.
C17359506
Verp.
-
Kundennummer
Hauptmerkm.
Fiber Optic Transceiver Modules RoHS
DatenblattATGBICS by Approved Technology Ltd FTLF1519P1WNL-C
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

ATGBICS FTLF1519P1WNL 2GBase-ZX uses LC connectors with SMF at 1550nm wavelength, supporting transmission distances up to 80km. The product operates over an extended temperature range of -5~85℃. Equipped with DOM functionality for real-time monitoring of transceiver parameters. Compatible with Finisar FTLF1519P1WNL specifications with guaranteed interoperability. Rigorously tested with unique traceable serial numbers, fully compliant with all MSA standards.

Merkmale

KI-Übersetzung
  • Single-mode fiber support, 80km transmission distance
  • Operating temperature range: -5~85℃
  • Digital optical monitoring function
  • Compliant with Finisar FTLF1519P1WNL specifications
  • MSA standard compliant