LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Dialight 5511107811F product image
실제 제품과 다를 수 있음

Dialight 5511107811F

제조업체
제조사 품번
5511107811F
LCSC 번호
C17309709
포장
Through Hole
고객 번호
주요 제원
1mcd~1.6mcd Red 1.7V -55℃~+100℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS
데이터시트Dialight 5511107811F
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
제조업체Dialight
포장Through Hole
Test Current-
Lens ColorFrosted Red Lens
Color Temperature-
Luminous Intensity1mcd~1.6mcd
Wavelength - Dominant-
Diode Configuration-
Illumination ColorRed
Voltage - Forward(Vf)1.7V
Viewing Angle60°
Power(Watts)-
Operating Temperature-55℃~+100℃
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

Part numbers with the suffix "F" are RoHS compliant. Example: 551-0207-818. Packages are labeled "RoHS Compliant" or equivalent marking. Parts can be soldered using typical lead-free soldering processes via wave soldering, dip soldering, or hand soldering, at a maximum temperature of 260℃ for 5 seconds.

주요 특징

AI 번역
  • Part numbers with suffix "F" are RoHS compliant
  • Packaging labeled "RoHS Compliant" or equivalent marking
  • Compatible with lead-free soldering process, maximum temperature 260℃ for 5 seconds