ALLEGRO ASEK730KLC-40AB-T-DK
| Hersteller | |
| Herst.-Teilenr. | ASEK730KLC-40AB-T-DK |
| LCSC-Nr. | C17283089 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Sensor Evaluation Boards RoHS |
| Datenblatt | ALLEGRO ASEK730KLC-40AB-T-DK |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Hersteller | ALLEGRO | |
| Verp. | - | |
| Features | Digital filtering/signal processing;Temperature compensation |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Hersteller | ALLEGRO |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | Digital filtering/signal processing;Temperature compensation |
Beschreibung
The Allegro™ ACS730 provides economical and precise solutions for AC or DC current sensing in industrial, commercial, and communications systems. The device package allows for easy implementation by the customer. Typical applications include motor control, load detection and management, switched - mode power supplies, and overcurrent fault protection. The device consists of a precise, low - offset, linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field which is sensed by the integrated Hall IC and converted into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic field to the Hall transducer. A precise, proportional voltage is provided by the Hall IC, which is programmed for accuracy after packaging. The output of the device has a positive slope when an increasing current flows through the primary copper conduction path (from pins 1 and 2, to pins 3 and 4), which is the path used for current sensing. The internal resistance of this conductive path is typically 1.2 mΩ, providing low power loss. The terminals of the conductive path are electrically isolated from the sensor leads (pins 5 through 8). This allows the ACS730 current sensor to be used in high - side current sense applications without the use of high - side differential amplifiers or other costly isolation techniques. The ACS730 is provided in a small, low - profile surface - mount SOIC8 package. The leadframe is plated with 100% matte tin, which is compatible with standard lead (Pb) free printed circuit board assembly processes. Internally, the flip - chip device is considered Pb - free. However, the solder bump connections are available in a Pb - free or high - temperature Pb - based option. Part numbers followed by “-S” are manufactured with tin - silver based solder bumps, making these parts Pb - free compliant without the use of RoHS exemptions. Part numbers followed by “-T” are manufactured with Pb - based solder bumps using allowed RoHS exemptions.
Merkmale
- Industry - leading noise performance with greatly improved bandwidth through proprietary amplifier and filter design techniques
- High bandwidth 1 MHz analog output
- Patented integrated digital temperature compensation circuitry allows high accuracy over temperature in an open loop sensor
- 1.2 mΩ primary conductor resistance for low power loss and high inrush current withstanding capability
- Small footprint, low - profile SOIC8 package suitable for space - constrained applications
- Integrated shield virtually eliminates capacitive coupling from current conductor to die due to high dV/dt voltage transients
- 5 V, single supply operation
- Output voltage proportional to AC or DC current
- Factory - trimmed sensitivity and quiescent output voltage for improved accuracy
- High PSRR for noisy environments
Anwendungen
- motor control
- load detection and management
- switched - mode power supplies
- overcurrent fault protection
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Hersteller | ALLEGRO | |
| Verp. | - | |
| Features | Digital filtering/signal processing;Temperature compensation |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Hersteller | ALLEGRO |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | Digital filtering/signal processing;Temperature compensation |
Beschreibung
The Allegro™ ACS730 provides economical and precise solutions for AC or DC current sensing in industrial, commercial, and communications systems. The device package allows for easy implementation by the customer. Typical applications include motor control, load detection and management, switched - mode power supplies, and overcurrent fault protection. The device consists of a precise, low - offset, linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field which is sensed by the integrated Hall IC and converted into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic field to the Hall transducer. A precise, proportional voltage is provided by the Hall IC, which is programmed for accuracy after packaging. The output of the device has a positive slope when an increasing current flows through the primary copper conduction path (from pins 1 and 2, to pins 3 and 4), which is the path used for current sensing. The internal resistance of this conductive path is typically 1.2 mΩ, providing low power loss. The terminals of the conductive path are electrically isolated from the sensor leads (pins 5 through 8). This allows the ACS730 current sensor to be used in high - side current sense applications without the use of high - side differential amplifiers or other costly isolation techniques. The ACS730 is provided in a small, low - profile surface - mount SOIC8 package. The leadframe is plated with 100% matte tin, which is compatible with standard lead (Pb) free printed circuit board assembly processes. Internally, the flip - chip device is considered Pb - free. However, the solder bump connections are available in a Pb - free or high - temperature Pb - based option. Part numbers followed by “-S” are manufactured with tin - silver based solder bumps, making these parts Pb - free compliant without the use of RoHS exemptions. Part numbers followed by “-T” are manufactured with Pb - based solder bumps using allowed RoHS exemptions.
Merkmale
- Industry - leading noise performance with greatly improved bandwidth through proprietary amplifier and filter design techniques
- High bandwidth 1 MHz analog output
- Patented integrated digital temperature compensation circuitry allows high accuracy over temperature in an open loop sensor
- 1.2 mΩ primary conductor resistance for low power loss and high inrush current withstanding capability
- Small footprint, low - profile SOIC8 package suitable for space - constrained applications
- Integrated shield virtually eliminates capacitive coupling from current conductor to die due to high dV/dt voltage transients
- 5 V, single supply operation
- Output voltage proportional to AC or DC current
- Factory - trimmed sensitivity and quiescent output voltage for improved accuracy
- High PSRR for noisy environments
Anwendungen
- motor control
- load detection and management
- switched - mode power supplies
- overcurrent fault protection
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |