RCD Components, Inc. PR1-621-JTW
| Hersteller | |
| Herst.-Teilenr. | PR1-621-JTW |
| LCSC-Nr. | C17229405 |
| Verp. | Through Hole,D5.7xL15.2mm |
| Kundennummer | |
| Hauptmerkm. | RES 620Ω ±5% 1W Through Hole,D5.7xL15.2mm |
| Datenblatt | RCD Components, Inc. PR1-621-JTW |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Through Hole Resistors | |
| Hersteller | RCD Components, Inc. | |
| Verp. | Through Hole,D5.7xL15.2mm | |
| Resistance | 620Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+150℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Through Hole Resistors | |
| Hersteller | RCD Components, Inc. | |
| Verp. | Through Hole,D5.7xL15.2mm | |
| Resistance | 620Ω | |
| Power(Watts) | 1W |
| Typ | Beschreibung | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+150℃ |
Beschreibung
PR series pulse resistors can withstand higher energy pulses than conventional thin-film and wirewound types, without the performance drawbacks of carbon composition resistors. Their rugged construction features a highly thermally conductive core and coating, enhancing stability and environmental resistance. This series meets the demands of diverse pulse applications, including lightning protection, snubbing, surge current limiting, and capacitor charging. Available with RoHS (tin) or (tin-lead) termination plating.
Merkmale
- Cost-effective high-voltage surge resistors, energy up to 200 joules
- Available through RCD's exclusive SWIFT™ program
- Molded SMT version available (PRM series)
- Option ER: Group A screening per MIL-R-39008 RCR
- Option F: flame-proof coating
- Option B: increased power rating
- Option X: non-inductive (see performance characteristics sheet)
- Custom marking, cut-and-form, aging, and more available
Anwendungen
Lightning protection, buffering, inrush current, capacitor charging
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Through Hole Resistors | |
| Hersteller | RCD Components, Inc. | |
| Verp. | Through Hole,D5.7xL15.2mm | |
| Resistance | 620Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+150℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Through Hole Resistors | |
| Hersteller | RCD Components, Inc. | |
| Verp. | Through Hole,D5.7xL15.2mm | |
| Resistance | 620Ω | |
| Power(Watts) | 1W |
| Typ | Beschreibung | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+150℃ |
Beschreibung
PR series pulse resistors can withstand higher energy pulses than conventional thin-film and wirewound types, without the performance drawbacks of carbon composition resistors. Their rugged construction features a highly thermally conductive core and coating, enhancing stability and environmental resistance. This series meets the demands of diverse pulse applications, including lightning protection, snubbing, surge current limiting, and capacitor charging. Available with RoHS (tin) or (tin-lead) termination plating.
Merkmale
- Cost-effective high-voltage surge resistors, energy up to 200 joules
- Available through RCD's exclusive SWIFT™ program
- Molded SMT version available (PRM series)
- Option ER: Group A screening per MIL-R-39008 RCR
- Option F: flame-proof coating
- Option B: increased power rating
- Option X: non-inductive (see performance characteristics sheet)
- Custom marking, cut-and-form, aging, and more available
Anwendungen
Lightning protection, buffering, inrush current, capacitor charging
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Typ | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |