LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

CREE LED XQEAWT-H0-0000-00000U9F8

Produttore
Cod. Prod.
XQEAWT-H0-0000-00000U9F8
Cod. LCSC
C17195673
Imballo
SMD
Numero Cliente
Attr. chiave
93lm 2850K 2.75V White SMD LED White Lighting RoHS
Scheda TecnicaCREE LED XQEAWT-H0-0000-00000U9F8
Conformità RoHS1 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED White Lighting
ProduttoreCREE LED
ImballoSMD
Lumens93lm
Lens ColorDiffused colorless transparent lens
Color Temperature2850K
Installation MethodTop-mount
Antistatic Capacity2kV
Viewing Angle120°
Voltage - Forward(Vf)2.75V
Illumination ColorWhite
Diode ConfigurationDiscrete Diode

Descrizione

Traduzione AI

The XLamp XQ- E LEDs are available in two versions: high density and high intensity. The XQ- E High Density LED enables lighting manufacturers to significantly reduce the size and total cost of their LED luminaires versus similar performance 3.5 mm footprint LEDs, without sacrificing lumen output, efficacy or reliability. The XQ- E's combination of optical symmetry, consistent design across all configurations and tiny 1.6 mm X 1.6 mm footprint simplifies manufacturing and design while providing excellent color mixing. The new XQ- E High Intensity LED uses an innovative primary optic design optimized to deliver maximum candela, especially through narrow- beam secondary optics.

Caratteristiche

Traduzione AI
  • Cree LED's smallest lighting class LED: 1.6 mm X 1.6 mm
  • Available in high-density & high-intensity versions for design flexibility
  • Available in 70, 80, & 90 CRI white, royal blue, blue, PC blue, cyan, PC cyan, green, PC lime, PC amber, red-orange, red & high efficiency (HE) photo red
  • Maximum drive current: 1.5 A (high density & high intensity)
  • Reflow solderable
  • JEDEC J-STD-020C compatible
  • Unlimited floor life at ≤ 30 ℃/85% RH
  • RoHS and REACH compliant
  • UL recognized component (E349212)