LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
SILICON LABS 590BB400M000DG product image
Zdjęcia poglądowe

SILICON LABS 590BB400M000DG

Producent
Nr części prod.
590BB400M000DG
Nr LCSC
C1683429
Opak.
SMD7050-6P
Numer Klienta
Klucz. cechy
SMD7050-6P Oscillators RoHS
Karta KatalogowaSILICON LABS 590BB400M000DG
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 11.1408$ 11.14
200+$ 4.3125$ 862.50
500+$ 4.1597$ 2079.85
1,000+$ 4.0856$ 4085.60
Standardowa Obudowa50/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko

Opis

Tłumaczenie AI

Available CMOS, LVPECL, LVDS, and CML outputs. 3.3, 2.5, and 1.8 V supply options. Industry Standard 5x7 and 3.2x5 mm packages. Pb-free/RoHS-compliant. –40 to +85 ℃ operating temperature range. The Si590/591 XO utilizes Silicon Laboratories’ advanced DSPLL circuitry to provide a low jitter clock at high frequencies. The Si590/591 supports any frequency from 10 to 810 MHz. Unlike a traditional XO, where a unique crystal is required for each output frequency, the Si590/591 uses one fixed crystal to provide a wide range of output frequencies. This IC based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low jitter clocks in noisy environments typically found in communication systems. The Si590/591 IC based XO is factory configurable for a wide variety of user specifications including frequency, supply voltage, output format, and stability. Specific configurations are factory programmed at time of shipment, thereby eliminating long lead times associated with custom oscillators.

Funkcje

Tłumaczenie AI
  • Available with any-frequency output
  • Frequencies from 10 to 810 MHz
  • 3rd generation DSPLL with superior jitter performance: 1 ps max jitter
  • Better frequency stability than SAW based oscillators
  • Internal fundamental mode crystal ensures high reliability

Zastosowania

Tłumaczenie AI
  • SONET/SDH (OC-3/12/48)
  • Networking SD/HD SDI/3G SDI video