LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

TOP POWER ASIC TP4056-42-ESOP8

Produttore
TOP POWER ASICAsian Brands
Cod. Prod.
TP4056-42-ESOP8
Cod. LCSC
C16581
Imballo
ESOP-8
Numero Cliente
Attr. chiave
Single-cell lithium-ion battery linear charger
Scheda TecnicaTOP POWER ASIC TP4056-42-ESOP8
Conformità RoHS1 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ProduttoreTOP POWER ASIC
ImballoESOP-8
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current2uA
0V Battery Charge-
Type of BatteryLithium Battery
Operating Voltage4V~8V
FeaturesConstant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Soft-start;Under-voltage lockout
The Chip TypeCharging IC
Balance Current-
Charge Current - Max1A

Descrizione

Traduzione AI

The TP4056 is a complete constant-current/constant-voltage linear charger for single cell lithium-ion batteries. It’s ESOP8/EMSOP8 package and low external component count make the TP4056 ideally suited for portable applications. The TP4056 is designed to work within USB power specifications (wall adaptor or USB supply). No external sense resistor or blocking diode is required due to it’s internal PMOSFET architecture and integrated reverse discharge protection. TP4056 limits the charge current based on die temperature during high power operation or high ambient temperature. The charge voltage is fixed at 4.2V, and the charge current can be programmed externally with a resistor. TP4056 automatically terminates the charge cycle when the charge current drops to 1/10th of the programmed value after reaching the final float voltage. When input power supply is removed, TP4056 will enter a low current state with battery drain current less than 2uA. TP4056 can also enter a shut-down mode with power supply, lowering supply current to less than 55uA. Other features include cell temperature monitor, under voltage lockout, automatic recharge and two LED status indication pins for charge termination and presence of an input voltage.

Caratteristiche

Traduzione AI
  • Programmable Charge Current Up to 1000mA
  • No MOSFET, Sense Resistor or Blocking Diode Required
  • Complete single-cell linear Li-Ion battery charger in ESOP8/EMSOP8 Package
  • Constant-Current/Constant-Voltage operation with thermal regulation
  • Preset 4.2V Charge Voltage with 1% Accuracy
  • Automatic Recharge
  • Automatic End-of-charge control
  • UVLO
  • Two Charge Status Output Pins
  • C/10 Charge Termination
  • 55uA Charge Current in Standby Mode
  • 2.9V Trickle Charge Threshold
  • Soft-Start Limits Inrush Current
  • 8-Lead ESOP /EMSOP Package

Applicazioni

Traduzione AI
  • Cellular Telephones, PDAs, GPS
  • Charging Docks
  • Digital Cameras, Portable Devices
  • USB Bus-Powered Chargers

FAQ del prodotto


  • 1. What are the primary charging specifications of the TOP POWER ASIC TP4056-42-ESOP8?
    The TOP POWER ASIC TP4056-42-ESOP8 is a standalone linear battery charger designed for a single lithium-ion or lithium-polymer cell. The device operates from an input voltage range of 4V to 8V and uses a constant-current/constant-voltage (CC/CV) charging algorithm. It provides a fixed 4.2V charge voltage, and the charge current is programmed with a single external resistor and can be configured up to 1A.
  • 2. Which batteries and power sources are compatible with the TP4056-42-ESOP8?
    The TP4056-42-ESOP8 is designed for charging a single lithium-ion or lithium-polymer battery. It is designed to operate from a USB power source or a wall adapter, making it suitable for single-cell battery charging applications. The device provides a fixed 4.2V charge voltage and supports programmable charging current up to 1A using an external resistor.
  • 3. What protection and charging-management features are built into the TP4056-42-ESOP8?
    The TP4056-42-ESOP8 automatically progresses through trickle-charge, constant-current, and constant-voltage charging stages based on battery condition. Charging terminates automatically when the charge current drops to one-tenth of the programmed value after reaching the final charge voltage. The device also supports automatic recharge when the battery voltage falls below the recharge threshold. Additional features include thermal regulation, under-voltage lockout (UVLO), cell temperature monitoring through the TEMP pin, C/10 charge termination, soft-start, and two charge-status output pins (CHRG and STDBY).
  • 4. Which PCB layout practices help achieve stable operation with the TP4056-42-ESOP8?
    For reliable operation, the exposed thermal pad should be soldered to a sufficiently large PCB ground area to improve heat dissipation. The copper area should be as wide as practical, and thermal vias can be used to further improve thermal performance. The bypass capacitors connected to the VCC and BAT pins, as well as the programming resistor connected to the PROG pin, should be placed as close to the IC as possible. During operation, the TP4056-42-ESOP8 automatically reduces charging current through its thermal regulation function if excessive die temperature is detected.
  • 5. Why is the TP4056-42-ESOP8 commonly used in rechargeable electronic products?
    The TP4056-42-ESOP8 integrates the functions required for charging a single-cell lithium-ion battery while requiring only a small number of external components. Charge current is programmable up to 1A using a single resistor, and the device includes automatic charge termination, automatic recharge, thermal regulation, and CHRG/STDBY charge-status outputs. The datasheet lists applications including cellular telephones, PDAs, GPS devices, charging docks, digital cameras, portable devices, and USB bus-powered chargers.