LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
ADI AD5749ACPZ product image
  • AD5749ACPZ thumbnail 1
  • AD5749ACPZ thumbnail 2
  • AD5749ACPZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD5749ACPZ

Manufacturer
MPN
AD5749ACPZ
LCSC Part #
C160786
Packaging
LFCSP-32-EP(5x5)
Customer #
Key Attributes
0.024A LFCSP-32-EP(5x5) Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI AD5749ACPZ
RoHS Compliance1 documents available
In-Stock: 37
37 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.4189$ 6.3548$ 6.35
10+$ 5.5191$ 5.4640$ 54.64
30+$ 4.9719$ 4.9222$ 147.67
100+$ 4.5132$ 4.4681$ 446.81
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingLFCSP-32-EP(5x5)
InterfaceSPI
Output Current0.024A
FeaturesAdjustable current limiting;Overcurrent Protection;Operating status indication
Operating Temperature-40℃~+105℃
Input Voltage10.8V~55V

Introduction

AI Translation

The AD5749 is a single channel, low cost, precision, current output driver with hardware or software programmable output ranges. The software ranges are configured via an SPI-/MICROWIRE-compatible serial interface. The AD5749 targets applications in PLC and industrial process control. The analog input to the AD5749 is provided from a low voltage, single-supply digital-toanalog converter (DAC) and is internally conditioned to provide the desired output current/voltage range. The output current range is programmable across two current ranges: 0 mA to 24 mA, or 4 mA to 20 mA. Current output is open-circuit protected and can drive inductive loads of 0.1 H. The device is specified to operate with a power supply range from 10.8 V to 55 V. Output loop compliance is 0V to AVDD - 2.75 V. The flexible serial interface is SPI and MICROWIRE compatible and can be operated in 3-wire mode to minimize the digital isolation required in isolated applications. The interface also features an optional PEC error checking feature using CRC-8 error checking, useful in industrial environments where data communication corruption can occur. The device also includes a power-on reset function ensuring that the device powers up in a known state and an asynchronous CLEAR pin that sets the outputs to the low end of the selected current range. An HW SELECT pin is used to configure the part for hardware or software mode on power-up.

Features

AI Translation
  • Current output ranges: 0 mA to 24 mA or 4 mA to 20 mA ±0.03% FSR typical total unadjusted error (TUE) ±5 ppm/℃ typical output drift ±2% overrange
  • Flexible serial digital interface
  • On-chip output fault detection
  • PEC error checking
  • Asynchronous CLEAR function
  • Power supply range AVDD: 12 V (± 10%) to 55 V (maximum)
  • Output loop compliance to AVDD − 2.75 V
  • Temperature range: -40℃ to +105℃
  • 32-lead, 5 mm×5 mm LFCSP package

Applications

AI Translation
  • Process control
  • Actuator control
  • PLCs