LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Alliance Memory LZI-19-300- A-00-20-S product image
Zdjęcia poglądowe

Alliance Memory LZI-19-300- A-00-20-S

Producent
Nr części prod.
LZI-19-300- A-00-20-S
Nr LCSC
C1561952
Opak.
-
Numer Klienta
Klucz. cechy
0mm~304.8mm Angle, Linear Position Measuring RoHS
Karta KatalogowaAlliance Memory LZI-19-300- A-00-20-S
Zgodność z RoHS1 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaSensors, Transducers/Position Sensors/Angle, Linear Position Measuring
ProducentAlliance Memory
Opak.-
Linear Range0mm~304.8mm
Features-
Voltage - Supply18V~30V

Opis

Tłumaczenie AI

The LZ-19 Series LVIT linear position sensors are through-hole LVIT linear position sensors designed for applications requiring a high stroke-to-body-length ratio. This series of LVIT (Linear Variable Inductance Transducer) position sensors are non-contact devices engineered for factory automation or assembly machinery applications with limited space, and can also be externally mounted on hydraulic cylinders to sense piston rod position. The LVIT nominal full-scale range is 2.5 to 750mm (0.100 to 30 inches) with an excellent stroke-to-length ratio. The sensors feature a 19.0mm (3/4 inch) OD aluminum housing with optional stainless steel, and are equipped with a 1m axial cable for I/O connection. The LZ-19's 7.5mm (0.295 inch) diameter through-hole provides clearance for a 6.00mm (0.236 inch) diameter actuating rod made from the same material as the housing. This through-hole design means the sensor will not be damaged by typical mechanical over-travel.

Funkcje

Tłumaczenie AI
  • Non-contact operation prevents internal wear from vibration or rapid cycling
  • LVIT technology (Linear Variable Inductance Transducer)
  • Through-hole design eliminates mechanical over-travel
  • Full-scale range from 2.5 to 750mm (0.100 to 30 inches)
  • Proprietary SenSet™ field-adjustable span scaling
  • DC input/DC output operation with built-in electronics
  • Excellent stroke-to-body-length ratio

Zastosowania

Tłumaczenie AI

Factory automation, assembly machinery, hydraulic cylinder piston rod position sensing