LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

MICROCHIP ATF16V8B-10JU

Produttore
Cod. Prod.
ATF16V8B-10JU
Cod. LCSC
C1521539
Imballo
PLCC-20(9x9)
Numero Cliente
Attr. chiave
High-performance EE PLD
Scheda TecnicaMICROCHIP ATF16V8B-10JU
Conformità RoHS2 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/PLDs (Programmable Logic Device)
ProduttoreMICROCHIP
ImballoPLCC-20(9x9)
Operating Temperature-
Number of LAB/CLBs-
Programmable TypeEEPLD

Descrizione

Traduzione AI

The Atmel ATF16V8B(QL) is a high-performance CMOS Electrically-Erasable Programmable Logic Device (EE PLD) that utilizes the Atmel proven electrically-erasable Flash memory technology. All speed ranges are specified over the full 5.0V±10% range for industrial temperature range. The ATF16V8BQL provides edge-sensing low-power PLD solution with low standby power consumption (5mA typical). The ATF16V8BQL powers down automatically to the low-power mode through the Input Transition Detection (ITD) circuitry when the device is idle. The ATF16V8B(QL) incorporate a super set of the generic architectures, which allows direct replacement of the 16R8 family and most 20-pin combinatorial PLDs. Eight outputs are each allocated eight product terms. Three different modes of operation, configured automatically with software, allow highly complex logic functions to be realized.

Caratteristiche

Traduzione AI
  • Industry-standard Architecture Emulates Many 20-pin PALs
  • Low-cost
  • Easy-to-use Software Tools
  • High-speed Electrically-erasable Programmable Logic Devices
  • 10ns Maximum Pin-to-pin Delay
  • Automatic 5mA Standby for ATF16V8BQL
  • CMOS and TTL Compatible Inputs and Outputs
  • Input and I/O Pull-up Resistors
  • Advanced Flash Technology
  • Reprogrammable
  • 100% Tested
  • High-reliability CMOS Process
  • 20 Year Data Retention
  • 100 Erase/Write Cycles
  • 2,000V ESD Protection
  • 200mA Latchup Immunity
  • Industrial Temperature Range
  • Dual-in-line and Surface Mount Packages in Standard Pinouts
  • PCI-compliant
  • Green Package Options (Pb/Halide-free/RoHS Compliant)