LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

Knowles AEQ05246-10

Hersteller
Herst.-Teilenr.
AEQ05246-10
LCSC-Nr.
C1519823
Verp.
SMD,0.7x0.4mm
Kundennummer
Hauptmerkm.
Gain Equalizers Series
DatenblattKnowles AEQ05246-10
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Filters/RF Filters
HerstellerKnowles
Verp.SMD,0.7x0.4mm
Relative Bandwidth-
Impedance50Ω
Type of Filter-
Frequency - Center-
Cut-Off Frequency-
Attenuation-
Operating Temperature-55℃~+125℃
Insertion Loss-

Beschreibung

KI-Übersetzung

DLI’s Gain Equalizers are designed as a small, low cost solution to your gain slope challenges. These equalizer designs employ a monolithic construction with precision thin-film conductor and resistor films with proprietary high dielectric constant ceramics for superior RF performance and repeatability. Components are well suited for use with pick and place equipment. Available in tape and reel packaging for high volume applications.

Merkmale

KI-Übersetzung
  • Low Excess Insertion Loss
  • Footprint interchangeable; gain slopes from 1 to 3.5 dB
  • Conductive Epoxy and solder SMT mountable
  • Characteristic Impedance: 50Ω
  • Operating & Storage Temp: -55℃ to +125℃
  • Moisture Sensitivity Level: MSL1
  • No Ground Connection Required
  • Superior, repeatable microwave performance

Anwendungen

KI-Übersetzung
  • Broadband Microwave Modules; EW, ECM, ECCM Equalizer is utilized as a compensation circuit to correct for a loss slope created by other elements within a circuit such as in amplifier stages