LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SiTime SIT8008AI-73-XXE-12.000000D product image
Abbildung ähnlich

SiTime SIT8008AI-73-XXE-12.000000D

Hersteller
Herst.-Teilenr.
SIT8008AI-73-XXE-12.000000D
LCSC-Nr.
C1502417
Verp.
SMD2016-4P
Kundennummer
Hauptmerkm.
12MHz SMD2016-4P Oscillators
DatenblattSiTime SIT8008AI-73-XXE-12.000000D
Alternativteile5
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.6335$ 0.63
200+$ 0.2448$ 48.96
500+$ 0.237$ 118.50
1,000+$ 0.2324$ 232.40
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerSiTime
Verp.SMD2016-4P
Current - Supply4.5mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeHCMOS;LVCMOS
Frequency12MHz
Voltage - Supply2.25V~3.63V

Merkmale

KI-Übersetzung
  • Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
  • Operating temperature from -40°C to 85°C. Refer to SiT8918 and SiT8920 for high temperature options
  • Excellent total frequency stability as low as ±20 PPM
  • Low power consumption of 3.6 mA typical
  • Programmable drive strength for improved jitter, system EMI reduction, or driving large capacitive loads
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Pb-free, RoHS and REACH compliant

Anwendungen

KI-Übersetzung
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
SIT8008BI-73-XXS-12.000000ESiTimeÄhnlicheSMD2016-4P2$ 1.8596
SIT8008AI-73-XXS-12.000000GSiTimeÄhnlicheSMD2016-4P0$ 1.1098
SIT8008AI-73-XXS-12.000000ESiTimeÄhnlicheSMD2016-4P0$ 0.6706
SIT1602BI-73-XXN-12.000000DSiTimeÄhnlicheSMD2016-4P0$ 0.6706
SIT1602BI-73-XXS-12.000000ESiTimeÄhnlicheSMD2016-4P0$ 0.6678