LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

MICROCHIP MCP2515-I/SO

Produttore
Cod. Prod.
MCP2515-I/SO
Cod. LCSC
C12368
Imballo
SOIC-18-300mil
Numero Cliente
Attr. chiave
Stand-Alone CAN Controller with SPI Interface
Scheda TecnicaMICROCHIP MCP2515-I/SO
Conformità RoHS2 documenti disponibili
Parti alternative2
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Interface/Controllers
ProduttoreMICROCHIP
ImballoSOIC-18-300mil
FeaturesSingle transmission mode;Programmable bit timing;Low-power mode
Voltage - Supply2.7V~5.5V
Operating Temperature-40℃~+85℃
TypeCAN Controller
Current - Supply5mA
Data Rate1Mbps

Descrizione

Traduzione AI

A stand-alone Controller Area Network (CAN) controller that implements the CAN specification, version 2.0B. It is capable of transmitting and receiving both standard and extended data and remote frames. It has two acceptance masks and six acceptance filters that are used to filter out unwanted messages, thereby reducing the host MCU’s overhead. It interfaces with microcontrollers (MCUs) via an industry standard Serial Peripheral Interface (SPI).

Caratteristiche

Traduzione AI
  • Implements CAN V2.0B at 1 M b/s: 0 – 8 byte length in the data field, Standard and extended data and remote frames
  • Receive Buffers, Masks and Filters: Two receive buffers with prioritized message storage, Six 29-bit filters, Two 29-bit masks
  • Data Byte Filtering on the First Two Data Bytes (applies to standard data frames)
  • Three Transmit Buffers with Prioritization and Abort Features
  • High-Speed SPI Interface (10 MHz): SPI modes 0,0 and 1,1
  • One-Shot mode Ensures Message Transmission is Attempted Only One Time
  • Clock Out Pin with Programmable Prescaler: Can be used as a clock source for other device(s)
  • Start-of-Frame (SOF) Signal is Available for Monitoring the SOF Signal: Can be used for time-slot-based protocols and/or bus diagnostics to detect early bus degradation
  • Interrupt Output Pin with Selectable Enables
  • Buffer Full Output Pins Configurable as: Interrupt output for each receive buffer, General purpose output
  • Request-to-Send (RTS) Input Pins Individually Configurable as: Control pins to request transmission for each transmit buffer, General purpose inputs
  • Low-Power CMOS Technology: Operates from 2.7V – 5.5V, 5 mA active current (typical), 1 μA standby current (typical) (Sleep mode)
  • Temperature Ranges Supported: Industrial (I): -40°C to +85°C, Extended (E): -40°C to +125°C