LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SiTime SIT1602AC-31-33E-25.000000T product image
Immagini a scopo illustrativo

SiTime SIT1602AC-31-33E-25.000000T

Produttore
Cod. Prod.
SIT1602AC-31-33E-25.000000T
Cod. LCSC
C1206750
Imballo
SMD-4P
Numero Cliente
Attr. chiave
25MHz SMD-4P Oscillators
Scheda TecnicaSiTime SIT1602AC-31-33E-25.000000T
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSiTime
ImballoSMD-4P
Current - Supply4.5mA
Operating Temperature-20℃~+70℃
Frequency Stability±20ppm
Output TypeLVCMOS
Frequency25MHz
Voltage - Supply3.3V

Caratteristiche

Traduzione AI
  • 51 standard frequencies between 3.75 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 PPM
  • Low power consumption of 3.6 mA typical
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Pb-free, RoHS and REACH compliant

Applicazioni

Traduzione AI
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.