MAXIM DS18B20-SL+T&R
| Producent | |
| Nr części prod. | DS18B20-SL+T&R |
| Nr LCSC | C118507 |
| Opak. | TO-92 |
| Numer Klienta | |
| Klucz. cechy | Single bus ±0.5℃ TO-92 Analog and Digital Output RoHS |
| Karta Katalogowa | MAXIM DS18B20-SL+T&R |
| Części alternatywne | 5 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Producent | MAXIM | |
| Opak. | TO-92 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 3V~5.5V | |
| Interface | Single bus | |
| Tolerance | ±0.5℃ | |
| Standby Current | 1uA | |
| Temperature Conversion Time | 750ms | |
| Features | Temperature threshold monitoring;Configurable temperature output;On-chip non-volatile parameter storage | |
| Temperature Resolution | 12bit |
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Producent | MAXIM | |
| Opak. | TO-92 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 3V~5.5V |
| Typ | Opis | |
|---|---|---|
| Interface | Single bus | |
| Tolerance | ±0.5℃ | |
| Standby Current | 1uA | |
| Temperature Conversion Time | 750ms | |
| Features | Temperature threshold monitoring;Configurable temperature output;On-chip non-volatile parameter storage | |
| Temperature Resolution | 12bit |
Opis
The DS18B20 digital thermometer provides 9- bit to 12- bit Celsius temperature measurements and has an alarm function with nonvolatile user- programmable upper and lower trigger points. The DS18B20 communicates over a 1- Wire bus that by definition requires only one data line (and ground) for communication with a central microprocessor. In addition, the DS18B20 can derive power directly from the data line ("parasite power"), eliminating the need for an external power supply. Each DS18B20 has a unique 64- bit serial code, which allows multiple DS18B20s to function on the same 1- Wire bus. Thus, it is simple to use one microprocessor to control many DS18B20s distributed over a large area. Applications that can benefit from this feature include HVAC environmental controls, temperature monitoring systems inside buildings, equipment, or machinery, and process monitoring and control systems.
Funkcje
- Unique 1- Wire Interface Requires Only One Port Pin for Communication
- Reduce Component Count with Integrated Temperature Sensor and EEPROM
- Measures Temperatures from -55℃ to +125℃ (-67°F to +257°F)
- ±0.5℃ Accuracy from -10℃ to +85℃
- Programmable Resolution from 9 Bits to 12 Bits
- No External Components Required
- Parasitic Power Mode Requires Only 2 Pins for Operation (DQ and GND)
- Simplifies Distributed Temperature- Sensing Applications with Multidrop Capability
- Each Device Has a Unique 64- Bit Serial Code Stored in On- Board ROM
- Flexible User- Definable Nonvolatile (NV) Alarm Settings with Alarm Search Command
- Identifies Devices with Temperatures Outside Programed Limits
- Available in 8- Pin SO (150 mils), 8- Pin sSOP, and 3- Pin TO- 92 Packages
Zastosowania
- Thermostatic Controls
- Industrial Systems
- Consumer Products
- Thermometers
- Thermally Sensitive Systems
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 1+ | $ 9.2356 | $ 9.24 |
| 10+ | $ 9.0372 | $ 90.37 |
| 30+ | $ 8.9054 | $ 267.16 |
| 100+ | $ 8.7736 | $ 877.36 |
Standardowa Obudowa2000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Producent | MAXIM | |
| Opak. | TO-92 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 3V~5.5V | |
| Interface | Single bus | |
| Tolerance | ±0.5℃ | |
| Standby Current | 1uA | |
| Temperature Conversion Time | 750ms | |
| Features | Temperature threshold monitoring;Configurable temperature output;On-chip non-volatile parameter storage | |
| Temperature Resolution | 12bit |
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Producent | MAXIM | |
| Opak. | TO-92 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 3V~5.5V |
| Typ | Opis | |
|---|---|---|
| Interface | Single bus | |
| Tolerance | ±0.5℃ | |
| Standby Current | 1uA | |
| Temperature Conversion Time | 750ms | |
| Features | Temperature threshold monitoring;Configurable temperature output;On-chip non-volatile parameter storage | |
| Temperature Resolution | 12bit |
Opis
The DS18B20 digital thermometer provides 9- bit to 12- bit Celsius temperature measurements and has an alarm function with nonvolatile user- programmable upper and lower trigger points. The DS18B20 communicates over a 1- Wire bus that by definition requires only one data line (and ground) for communication with a central microprocessor. In addition, the DS18B20 can derive power directly from the data line ("parasite power"), eliminating the need for an external power supply. Each DS18B20 has a unique 64- bit serial code, which allows multiple DS18B20s to function on the same 1- Wire bus. Thus, it is simple to use one microprocessor to control many DS18B20s distributed over a large area. Applications that can benefit from this feature include HVAC environmental controls, temperature monitoring systems inside buildings, equipment, or machinery, and process monitoring and control systems.
Funkcje
- Unique 1- Wire Interface Requires Only One Port Pin for Communication
- Reduce Component Count with Integrated Temperature Sensor and EEPROM
- Measures Temperatures from -55℃ to +125℃ (-67°F to +257°F)
- ±0.5℃ Accuracy from -10℃ to +85℃
- Programmable Resolution from 9 Bits to 12 Bits
- No External Components Required
- Parasitic Power Mode Requires Only 2 Pins for Operation (DQ and GND)
- Simplifies Distributed Temperature- Sensing Applications with Multidrop Capability
- Each Device Has a Unique 64- Bit Serial Code Stored in On- Board ROM
- Flexible User- Definable Nonvolatile (NV) Alarm Settings with Alarm Search Command
- Identifies Devices with Temperatures Outside Programed Limits
- Available in 8- Pin SO (150 mils), 8- Pin sSOP, and 3- Pin TO- 92 Packages
Zastosowania
- Thermostatic Controls
- Industrial Systems
- Consumer Products
- Thermometers
- Thermally Sensitive Systems
C118507 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Części alternatywne
| MPN | Producent | Typ alternatywny | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|---|
| DS18B20(MY) | Mysentech | Podobne | TO-92 | 3,513 | $ 0.4595 | ||
| HX18B20-T | ZHHXDZ | Podobne | TO-92 | 445 | $0.3211 $0.3567 | ||
| MY18E20 | Mysentech | Podobne | TO-92 | 3,683 | $ 0.4542 | ||
| MY18E20-15 | Mysentech | Podobne | TO-92 | 3,230 | $ 0.4526 | ||
| MY1820 | Mysentech | Podobne | TO-92S | 2,333 | $ 0.316 |



