LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD

NATIONSTAR FC-B1010RGBT-HG

Fabricant
NATIONSTARAsian Brands
Réf. Fab.
FC-B1010RGBT-HG
Réf. LCSC
C158099
Condit.
SMD-4P,1x1mm
Numéro Client
Caract. clés
120° 1 mm square lamp head SMD-4P,1x1mm LED Indication - Discrete
Fiche TechniqueNATIONSTAR FC-B1010RGBT-HG
Pièces alternatives1
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégorieOptoelectronics/LED Indication - Discrete
FabricantNATIONSTAR
Condit.SMD-4P,1x1mm
Pitch-
Operating Temperature-30℃~+85℃
Diode ConfigurationCommon Anode
Length1mm
ESD Withstand Voltage-
Dominant Wavelength - R610nm~630nm
Height0.85mm
Dominant Wavelength - B460nm~480nm
Width1mm
Installation methodTop-mount
Dominant Wavelength - G520nm~545nm
Lens Color-
Luminous Intensity - R12mcd~35mcd
Viewing Angle120°
Luminous Intensity - B3mcd~10mcd
Luminous Intensity - G15mcd~55mcd
Peak Wavelength - R-
Lamp Holder Type1 mm square lamp head
Peak Wavelength - B-
Peak Wavelength - G-

Description

Traduction par IA

This product is a surface-mount full-color device featuring an all-black housing with high contrast, matte black encapsulation, and no specular reflection. It offers high reliability, long lifespan, and wide viewing angle, making it an ideal choice for indoor display and decorative applications.

Caractéristiques

Traduction par IA
  • Die material: None
  • Package material: Epoxy resin, gold wire, gold-plated pad PCB
  • Soldering method: Lead-free reflow soldering
  • High luminous intensity, low power consumption, high reliability, long lifespan
  • Compliant with EU RoHS directive requirements

Applications

Traduction par IA

Indoor Display Decoration